
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
LED indicator light
- Type
XXO QS 61 24
- Factory colour
Orange
- Operating voltage
24 V DC
- Operating voltage
21.6 - 26.4 V DC
- Min. operating voltage
21.6 V DC
- Max. operating voltage
26.4 V DC
- Operating current
20 mA
- Recess diameter
6 mm
- Case colour
Orange
- Material
Polycarbonate (PC)
- Mounting type
Snap-in
- LED features
Frame (satinised)
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x L) 7.2 mm x 26.34 mm
- Length
26.34 mm
- (Ø)
7.2 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1297117 APEM QS61XXO24 LED indicator light Orange 24 V DC
User & Safety Instructions
User & Safety Instructions 1297117 APEM QS61XXO24 LED indicator light Orange 24 V DC


