
Number
Technical specifications
- Product type
LED indicator light
- Type
XXHG QS81 220
- Factory colour
Green
- Operating voltage
230 V AC
- Operating voltage
207 - 253 V AC
- Min. operating voltage
207 V AC
- Max. operating voltage
253 V AC
- Operating current
20 mA
- Recess diameter
8 mm
- Case colour
Green
- Material
Polycarbonate (PC)
- Mounting type
Snap-in
- Light intensity I(V)
1200 mcd
- LED features
Frame (satinised)
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x L) 10 mm x 28 mm
- Length
28 mm
- (Ø)
10 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Type (LEDs)
Diffused
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1408604 APEM QS81XXHG220 LED indicator light Green 230 V AC 1200 mcd
User & Safety Instructions
User & Safety Instructions 1408604 APEM QS81XXHG220 LED indicator light Green 230 V AC 1200 mcd
Conformity certificate
Conformity certificate 1408604 APEM QS81XXHG220 LED indicator light Green 230 V AC 1200 mcd


