
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
Technical specifications
- Product type
LED indicator light
- Type
QS83 XXB12
- Factory colour
Blue
- Operating voltage
12 V DC
- Operating voltage
10.8 - 13.2 V DC
- Min. operating voltage
10.8 V DC
- Max. operating voltage
13.2 V DC
- Operating current
20 mA
- Recess diameter
8 mm
- Case colour
Blue
- Material
Polycarbonate (PC)
- Mounting type
Snap-in
- Light intensity I(V)
800 mcd
- LED features
Frame (satinised)
- Connection
Open end cable
- Dim
(Ø x H) 10 mm x 28 mm
- Length
28 mm
- Height
28 mm
- (Ø)
10 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Type (LEDs)
Diffused
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1297148 APEM QS83XXB12 LED indicator light Blue 12 V DC 800 mcd
User & Safety Instructions
User & Safety Instructions 1297148 APEM QS83XXB12 LED indicator light Blue 12 V DC 800 mcd


