
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.65
5
7% = € 0.31
€ 4.34
10
9% = € 0.42
€ 4.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.65 / piece)
€ 4.65
plus VAT.
14-day return policy included
Highlights & Details
APEM TL36Y010400 TL36Y010400 Toggle switch 48 V DC/AC 0.5 A 1 x On/On latch 1 pc(s)
- ()
Technical specifications
- Lever length: 7.4 mm
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Type
1-pole On/On
- Functions
latch
- Lighting type
None
- Switch position
1 x On/On
- Contact material
Silver plated
- Connection
Solder pins
- Number of pins
1
- Switching voltage
48 V DC/AC
- Switching current (max.)
0.5 A
- Length
10.16 mm
- Width
5 mm
- Height
7.1 mm
- Recess diameter
4.6 mm
- CS
2.54 mm
- Dim
(L x W x H) 10.16 x 5 x 7.1 mm
- Type
TL36Y010400
- Switching capacity
0.5 A/48 V
- Switching voltage
48 V DC
- Switching current
0.5 A
- Type
TL 36 YO
- Pins
1
Documents & Downloads
Datasheet
Datasheet 705152 APEM TL36Y010400 TL36Y010400 Toggle switch 48 V DC/AC 0.5 A 1 x On/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705152 APEM TL36Y010400 TL36Y010400 Toggle switch 48 V DC/AC 0.5 A 1 x On/On latch 1 pc(s)
Description
High-quality subminiature switch for printed circuits. Also ideal for automatic circuit-board population as it can withstand flow-solder baths and is washable.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation




