
Technical specifications
- Interface USB-C
- Product type
USB charger
20 W
- Inputs
Europlug
- No. of outputs
1 x
- Outputs
1x USB-C®
- Type
20W USB-C Power Adapter
- Suitable for
iPhone
iPad
AirPods
Apple Watch
- Suitable for
Airpods mit kabellosem Ladecase (2. Generation)
AirPods Pro
iPad 10.2 (7. Generation)
iPad 10.2 (8. Generation)
iPad 10.2 (9. Generation)
iPad 10.9 (10. Generation)
iPad Air (3. Generation)
iPad Air (4. Generation)
iPad Air (5. Generation)
iPad Air 11 (2024)
Show more
- PSU features
Quick charger
- Dim
(W x H) 4 mm x 5 mm
- Height
5 mm
- Width
4 mm
- Weight
0.081 kg
- Factory colour
White
- Used at
Indoors
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208433 Apple 20W USB-C Power Adapter USB charger 20 W 1x USB-C® Indoors
Description
This text is machine translated.





