
MacBook Pro 13 (M1, 2020) silver
Highlights & Details
- Apple-designed M1 chip for a huge performance boost in CPU and GPU and machine learning
- Do more with up to 20 hours of battery life, the longest that ever existed on a Mac (2)
- The 8‑Core CPU delivers up to 2.8x faster performance, which makes workflows faster than ever before (1)
- 8‑Core GPU with up to 5x faster graphics for graphics-intensive apps and games (1)
- 16‑Core Neural Engine for advanced machine learning
- 8GB shared memory so everything was done quickly and fluidly
- Super-fast SSD storage starts apps and opens files immediately
- Active cooling system for an unbelievable performance all the time
- 13.3" Retina display (33.78 cm diagonal) with 500 Nits brightness for brilliant colors and unbelievable details in pictures (3)
- FaceTime HD camera with advanced image signal processor for clearer, sharper video calls
- A ring of three studio-quality microphones captures your voice even more clearly
- Next-generation WLAN 6 for faster connections
- Two Thunderbolt / USB 4 ports for charging and for accessories
- Illuminated Magic Keyboard and Touch Bar and Touch ID for secure unlock and payment
- MacOS Bigsur with an impressive new design and large app updates for Safari, News and Maps
- Available in Space Gray and Silver
- This text is machine translated.
Technical specifications
- Product type
MacBook 12
- Type
MacBook Pro 13 (M1, 2020)
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
WQXGA+
- Display properties
Retina display
True Tone technology
- Display resolution
2560 x 1600 Pixel
- CPU series
Apple M1
- Processor/type
8-Core CPU
- Processor cores (No.)
8 x
8 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Touch bar and Touch ID
Backlit Magic Keyboard
True Tone Retina Display
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
USB
- No. of Thunderbolt IFs
2 x
- Factory colour
Silver
- Width
304.1 mm
- Height
15.6 mm
- Depth
212.4 mm
- Weight
1.4 kg
- Battery / technology
Lithium polymer battery with 58.2 Wattstunden
- Operating time (max.)
20 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
13 inch
- Display
33.8 cm (13.3 inch)
- Version
WiFi
- Bluetooth
Yes
- Graphics card type
Apple M1
- Graphics card type
8-Core GPU
- Multi-touch display
No
- Model type
MacBook Pro 13" (33.02 cm) incl. Apple M1 Chip, Touch Bar and Touch ID (2020)"
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2335832 Apple 33.8 cm (13.3 inch) WQXGA+ Apple M1 8-Core CPU 8 GB RAM 256 GB SSD Apple M1 8-Core GPU Silver MYDA2D/A
Description
This text is machine translated.
Scope of delivery
- USB-C power adapter







