
MacBook Pro 13 (M1, 2020) Space Gray
Highlights & Details
- Apple-designed M1 chip for a huge performance boost in CPU and GPU and machine learningDo more with up to 20 hours of battery life, the longest that ever existed on a Mac (2)The 8‑Core CPU delivers up to 2.8x faster performance, which makes workflows faster than ever before (1)8‑Core GPU with up to 5x faster graphics for graphics-intensive apps and games (1)16‑Core Neural Engine for advanced machine learning8GB shared memory so everything was done quickly and fluidlySuper-fast SSD storage starts apps and opens files immediatelyActive cooling system for an unbelievable performance all the time13.3" Retina display (33.78cm diagonal) with 500 Nits brightness for brilliant colors and unbelievable details in pictures (3)FaceTime HD camera with advanced image signal processor for clearer, sharper video callsA ring of three studio-quality microphones captures your voice even more clearlyNext-generation WLAN 6 for faster connectionsTwo Thunderbolt / USB 4 ports for charging and for accessoriesIlluminated Magic Keyboard and Touch Bar and Touch ID for secure unlock and paymentMacOS Bigsur with an impressive new design and large app updates for Safari, News and MapsAvailable in Space Gray and Silver
Technical specifications
- Product type
MacBook 12
- Type
MacBook Pro 13 (M1, 2020)
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
WQXGA+
- Display properties
Retina display
True Tone technology
- Display resolution
2560 x 1600 Pixel
- CPU series
Apple M1
- Processor/type
8-Core CPU
- Processor cores (No.)
8 x
8 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Touch bar and Touch ID
Backlit Magic Keyboard
True Tone Retina Display
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
USB
- No. of Thunderbolt IFs
2 x
- Factory colour
Space Grey
- Width
304.1 mm
- Height
15.6 mm
- Depth
2112.4 mm
- Weight
1.4 kg
- Battery / technology
Lithium polymer battery with 58.2 Wattstunden
- Operating time (max.)
20 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
13 inch
- Display
33.8 cm (13.3 inch)
- Version
WiFi
- Bluetooth
Yes
- Graphics card type
Apple M1
- Graphics card type
8-Core GPU
- Multi-touch display
No
- Model type
MacBook Pro 13" (33.02 cm) incl. Apple M1 Chip, Touch Bar and Touch ID (2020)"
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2335833 Apple 33.8 cm (13.3 inch) WQXGA+ Apple M1 8-Core CPU 8 GB RAM 512 GB SSD Apple M1 8-Core GPU Space Grey MYD92D/A
Description
This text is machine translated.
Scope of delivery
- USB-C power adapter
- This text is machine translated.





