
21.5-inch iMac 2.3 GHz Dual-Core 7th-Generation Intel Core i5 Processor, 256GB
Highlights & Details
- 21.5" display (54.61 cm diagonal) with 1920 x 1080 resolution
- Dual‑Core Intel Core i5 Processor 7. Generation
- Intel Iris Plus Graphics 640
- Ultra-fast SSD storage
Technical specifications
- Product type
iMac
- Model
iMac 21.5 (2020)
- Display (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5
- Processor generation
7th Gen (Kaby Lake)
- Processor cores (No.)
2 x
- CPU speed
2.3 GHz
- CPU turbo clock speed (max.)
3.6 GHz
8 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Iris Plus Graphics 640
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
4.2
- Keyboard layout
Keyboard not included
- No. of USB 3.0 ports
3 x
- No. of USB type A 3.0 ports
4 x
- Interfaces
Headphone jack (3.5 mm)
SDXC
USB type A
USB C®
Gigabit LAN (1 Gbps)
Bluetooth
Wi-Fi
- Supported memory cards
SDXC
- Factory colour
Silver
- Width
528 mm
- Height
450 mm
- Depth
175 mm
- Weight
5.44 kg
- Features
Built-in camera
- Operating system (Version)
macOS Catalina
- Display size
- 23 inch
- Display
54.6 cm (21.5 inch)
- Bluetooth
Yes
- Memory card reader
Yes
- Webcam
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290983 Apple 54.6 cm 21.5 inch Intel® Core™ i5 2 x 2.3 GHz / max. 3.6 GHz 8 GB RAM 256 GB SSD macOS Catalina
Description
7. Generation, Intel Iris Plus Graphics and ultra-fast SSD memory. All in an impressively flat
Housing, which is only 5 mm thin at the edge.
This text is machine translated.
Features
- Two Thunderbolt 3 (USB‑C) ports
- four USB‑A ports
- Gigabit Ethernet connection
- FaceTime HD camera
- 802.11ac WLAN And Bluetooth 4.2
- Magic Mouse 2
- Magic Keyboard
Scope of delivery
- Magic keyboard
- Magic Mouse 2
- Power cable;
- Lightning-to-USB cable
- Polishing cloth.




