
Highlights & Details
Apple iMac 68.58 cm 27" (2020) with Retina 5K display
- Retina 5K display with 68.58 cm (27") with True Tone and 5120 x 2880 resolution
- 6‑Core Intel Core i5 Processor 10. Generation
- AMD Radeon Pro 5300 graphics
- 8 GB RAM, ultra-fast SSD memory 512 GB
Technical specifications
- Product type
iMac
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display resolution
5120 x 2880 Pixel
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5
- Processor generation
10th Gen (Amber Lake Y)
- Processor cores (No.)
6 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
4.8 GHz
8 GB
- RAM type
DDR4 RAM
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.0
- Keyboard layout
Keyboard not included
- No. of USB 3.0 ports
3 x
- No. of USB type A 3.0 ports
4 x
- Interfaces
Headphone jack (3.5 mm)
SDXC
USB type A
USB C®
Gigabit LAN (1 Gbps)
Bluetooth
Wi-Fi
- Supported memory cards
SDXC
- Factory colour
Silver
- Width
650 mm
- Height
516 mm
- Depth
203 mm
- Weight
8.92 kg
- Features
Built-in camera
- Operating system (Version)
macOS Catalina
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
- Version
WiFi
- Bluetooth
Yes
- Graphics memory
4 GB
- Graphics card type
AMD Radeon Pro
- Apple version
iMac (2020)
- Graphics card type
5300
- Memory card reader
Yes
- Webcam
Yes
- Model type
iMac Retina 5K (2020)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290987 Apple iMac Retina 5K (2020) 68.6 cm 27 inch Intel® Core™ i5 6 x 3.3 GHz / max. 4.8 GHz 8 GB RAM 512 GB SSD AMD Radeon Pr
Description
The 27-inch iMac is now packed with the latest processors, faster memory, powerful graphics and ultra-fast SSD memory. And the fantastic Retina 5K display is better than ever, with True Tone technology and optional nano-text glass. With MacOS and all its built-in apps, the 27-inch iMac is the ultimate creative package – with even more power.
IMac delivers maximum performance with the Intel Core 10 processors. Generation, high-performance AMD Radeon Pro 5000 series graphics, ultra-fast SSD memory and Thunderbolt 3 (USB-C) connectivity. And on the impressive 27" Retina 5K display with a billion colors and 500 nits brightness everything looks lively – with brilliant pictures and pin-sharp text.
This text is machine translated.
Features
- Two Thunderbolt 3 (USB‑C) connections
- four USB‑A connections
- Gigabit Ethernet connection
- 1080p FaceTime HD camera
- 802.11ac WLAN and Bluetooth 5.0
- Magic Mouse 2
- Magic keyboard.
Scope of delivery
- Magic keyboard
- Magic Mouse 2
- Power cable;
- Lightning-to-USB cable
- Polishing cloth.






