
AirPods 4
Highlights & Details
- REVISED FOR MORE wearing comfort – The AirPods 4 have been revised for exceptional comfort throughout the day and even more stability. With optimized contours, more compact design and control for music or calls by simply pressing.
- PERSONALIZED 3D AUDIO – Personalized 3D audio with dynamic head tracking delivers sound anywhere around you, providing a three-dimensional listening experience for music, series, movies, games and more.(2)
- BETTER PLAYBACK AND CALL QUALITY – The AirPods 4 come with the H2 chip designed by Apple. Voice isolation improves the quality of calls in noisy environments.(1) With advanced computer-based audio, it reduces background noise while isolating the sound of your voice on the phone.
- MAGIC EXVISION – Just say "Hey Siri" or "Siri" to play a song, call someone, or check your appointments.(3) And with Siri Interactions(1) you can now nod or shake your head to respond with Yes or No to Siri.(2) Connect AirPods 4, by simply holding it near your device and tapping Connect on your display. Share songs or programs simply between two pairs of AirPods.(4) A skin detection sensor ensures that audio is only played when you are wearing the AirPods. If you take it off, playback is paused. And you can use your AirPods and the charging case with the "Where is?" Locate APP.(5)
- LONG BATTERY LIFE – Up to 5 hours of playback with one charge.6 And you'll get up to 30 hours. Total playback with the case.(7)
- NEW DESIGN CASE – The charging case can be charged via USB-C and has more than 10% less volume than the previous generation.(8)
- PROTECTION FROM DUST, Swiss AND WATER – AirPods 4 and the charging case provide protection against dust, sweat and water in accordance with IP54. So you can wear them in the rain and tough workouts.(9)
Technical specifications
- Product type
AirPods
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Charging case
Sweat-resistant
- Audio channels
Stereo
- Control type
Apple
- Transfer type
Bluetooth® (1075101)
2.4 GHz
- functions
Microphone noise cancelling
- Sound pressure
90 dB
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
30 h
- Factory colour
White
- Weight
32.3 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Type
Retail
- Technology
Li-ion
- Bluetooth
5.3
- Max. talk time
20 h
- Call management
Yes (if supported by phone type)
- Headphones model
AirPods 4
- Suitable for
iOS
iPhone
iPad
MacBook
- Width
50.1 mm
- Height
46.2 mm
- Depth
21.2 mm
- Talk time
4.5 h
- Standby max.
300 h
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3329308 Apple AirPods 4 AirPods Bluetooth® (1075101) Stereo White Charging case, Sweat-resistant
Description
This text is machine translated.
Scope of delivery
- AirPods 4
- Charging case (USB-C)
- Documentation
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





