
Total (€ 508.40 / piece)
€ 508.40
plus VAT.
14-day return policy included
AirPods Max
Highlights & Details
- A special dynamic driver from Apple provides Hi‐Fi audio
- Active noise suppression hides outside noise, so you can immerse yourself in your music
- Transparency mode lets you hear and respond to your environment
- 3D audio with dynamic head tracking provides surround sound like in the cinema
- Computational Audio combines a special acoustic design with the Apple H1 chip for a revolutionary listening experience
- Design with mesh headband and memory foam ear cushions for an excellent fit
- Simple setup, on‐head detection and seamless switching between devices for a magical experience
- Easily share audio between two pairs of AirPods on your iPhone, iPad, iPod touch, or Apple TV
- 20 hours of music‐ and movie playback or talk time when active noise suppression and 3D audio on sind3
- Storage in smart case with extremely low power consumption
- Available in silver, space gray, sky blue, green and pink
Technical specifications
- Product type
AirPods
- Design (headphones)
Over-the-ear
- Headphone features
Headset
- Control type
Apple
Lightning
- Factory colour
Silver
- Weight
384.8 g
- Type
Retail
- Bluetooth
5.0
- Width
168.6 mm
- Height
187.3 mm
- Depth
83.4 mm
- Compatible with
iPhone 6S
iPhone 6S Plus
iPhone 7
iPhone 7 Plus
iPhone 8
iPhone 8 Plus
iPhone X
iPhone XR
iPhone XS
iPhone XS Max
Show more
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345287 Apple AirPods Max Silver Headset
Description
The AirPods Max redefine Over‐Ear Headphones. A special driver from Apple provides immersive Hi‐Fi audio. Every detail from the headband to the cushions is designed for an excellent fit. Industry-leading active noise suppression eliminates outside noise while transparency mode allows it. And 3D audio with dynamic head tracking provides surround sound like in the cinema.
This text is machine translated.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones












