
Number
AirPods Pro 3 The world's best active noise suppression in In‑EAR headphones
Highlights & Details
- THE WORLD'S BEST ACTIVE NOISE SUPPRESSION IN IN-EAR HEADPHONES – Reduces up to 2x more unwanted noise than the AirPods Pro 2 so you can always focus on the moment.1
- GROUNDBREAKING AUDIO PERFORMANCE – experience fantastic, three-dimensional sound with the AirPods Pro 3. A new acoustic architecture provides bass at a completely new level, clear details so you can hear every instrument, and impressively lively singing.
- HEART RATE MEASUREMENT – The built-in heart rate monitor lets you track your heart rate and calories burned at up to 50 different types of exercise.2 With iPhone, you can access the motion ring, step counter and more.
- IMPROVED BATTERY LIFE – Maintain up to 8 hours of active noise reduction playback at a single charge.5 Or up to 10 hours of transparency with the hearing aid function.6
- BETTER hold IN THE EAR – Completely new ear inserts in five sizes provide a safer and more individual fit and better sound quality in all areas.3
- HEARING HEALTH – Test your hearing comfortably at home.7 Use the hearing aid function8, now with conversation enhancement for clearer communication9. And active hearing protection helps reduce loud ambient noise.10
- PERSONALIZED LISTENING EXPERIENCE – The next-generation Adaptive EQ adjusts the tone signature to the unique geometry of your ears and your fit. And measure inner-directed microphones, WAS you listen, and adjust it in real time.
- SIMPLY MAGIC – Automatic switching allows you to seamlessly switch between your Apple devices.11 And with audio sharing, you can share a song or series between two pairs of AirPods on your iPhone, iPad, or Apple TV.12
Technical specifications
- Weight & dimensions AirPods (each): 30.9x19.2x27.0 mm (HxBxT); 5.3 g
- Weight & Dimensions Lightning charging case: 47.2x62.2x21.8 mm (HxBxT); 50.8 g
- Product type
AirPods
- Design (headphones)
In-ear
- Headphone features
Charging case
Sweat-resistant
Water-resistant
Ear protection
Heart rate monitor
Hearing aid function
Hearing test function
- Audio channels
Stereo
- Control type
Apple
- Transfer type
Bluetooth® (1075101)
- functions
Noise cancelling
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
White
- Weight
49.5 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
4.5 W
- Type
Retail
- Technology
Li-ion
- Bluetooth
5.3
- Max. talk time
24 h
- Call management
Yes (if supported by phone type)
- Cable length
0 cm
- Headphones model
AirPods Pro 3
- Suitable for
iOS
iPhone
iPad
MacBook
- Width
62.2 mm
- Height
47.2 mm
- Depth
21.8 mm
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475018 Apple AirPods Pro 3 AirPods Bluetooth® (1075101) Stereo White Noise cancelling Charging case, Sweat-resistant, Water-res
Description
Compared to AirPods 4 with active noise suppression
AirPods Pro 3. The world's best active noise suppression with in-EAR Headphones 1 – up to 4x better active noise suppression compared to AirPods 4 with active noise suppression. Now with heart rate measures2, longer battery life3 and a new design for even better Passform3.
Compared to AirPods Pro 2
AirPods Pro 3. The world's best active noise suppression with in-EAR Headphones 1 – up to 2x better active noise suppression compared to AirPods Pro 2. Now with heart rate measures2, longer battery life3 and new design for an even better Passform3.
Compared to AirPods Pro (1. 5th Generation)
AirPods Pro 3. The world's best active noise suppression with in-EAR headphones – up to 4x better active noise suppression compared to the first AirPods Pro. Now with heart rate measures2, longer battery life3 and new design for an even better Passform3.
This text is machine translated.
Scope of delivery
- AirPods Pro 3
- MagSafe charging case (USB‑C) with speaker and carrying strap
- Silicon ear inserts (five sizes: XXS, XS, S, M, L)
- Documentation
- USB‑C charging cable sold separately
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones







