
Apple AirPods Pro
Highlights & Details
- Active noise suppression for immersive sound
- Transparency mode to hear and respond to your environment
- Soft, conical silicone tips in three sizes for a custom fit
Technical specifications
- Product type
AirPods
- Design (headphones)
In-ear
- Headphone features
Headset
- Transfer type
Bluetooth® (1075101)
- functions
Noise cancelling
- Factory colour
White
- Weight
5.4 g
- Bluetooth
5.0
- Screen size diagonal (inches)
24 inch
- Compatible with
iPhone 5S
iPhone SE (1st Gen)
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone 7
iPhone 7 Plus
iPhone 8
iPhone 8 Plus
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2196849 Apple AirPods Pro + Wireless Charging Case AirPods Bluetooth® (1075101) White Noise cancelling Headset
Description
Active noise suppression for immersive sound. Transparency mode for important sounds around you. Protection against sweat and water. And a custom fit for comfort.
This text is machine translated.
This text is machine translated.
Features
- Protected from sweat and water
- Adaptive EQ automatically adjusts music to your ear shape
- Easy setup for all your Apple devices
- Quick access to Siri by simply saying "Hey Siri"
- The wireless charging case gives you a battery life of more than 24 hours
- Audio technology
- Active Geräuschunterdrückung
- Transparency mode
- Adaptive EQ
- Ventilation for pressure compensation
- Special high-excursion Apple woofer
- Special amplifier with wide dynamic range
- Sensors
- Two beamforming microphones
- Microphone facing inwards
- Two optical sensors
- Accelerometer with motion detection
- Speech recognition accelerometer
- Pressure sensor
Scope of delivery
- AirPods Pro
- Wireless charging case
- Silicone tips (three sizes)
- Lightning on USB‑C cable
- Documentation
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




