The Beats Kickstand case protects your iPhone from scratches and falls.
The Beats iPhone 17e Case with MagSafe has been tested thousands of hours throughout the design and manufacturing process. It is precisely tuned to the design and the buttons on the iPhone 17e.
The robust back made of polycarbonate is supplemented by flexible side walls for optimum protection against shocks. At the same time, the simply held case is thin and light. The matt outer surface resists scratches, stains and fingerprints, while the inner lining made of soft micro fiber reduces scratches and wear on the surface of the device.
This sturdy case is MagSafe-compatible. It can be attached easily to the iPhone 17e and charged efficiently wirelessly by the integrated magnets. The bottom of the case is open for easy stroke movements.
Made from recycled fabrics, the Beats iPhone 17e Case with MagSafe is available in two elegant color combinations with accent colors on the inner side. The packaging consists of 100% natural fibers. The wood fibers are 100% recycled or come from sustainable sources.
This text is machine translated.