
Number
Highlights & Details
Lightning to USB cable (1 m)
- Can be used on both sides
Technical specifications
- Product type
EarPods
- Design (headphones)
In-ear
- Headphone features
Remote control
Volume control
Sweat-resistant
Waterproof
- Control type
Apple
- Transfer type
Corded (1075100)
Lightning
- Factory colour
White
- Cable length
1.00 m
- Suitable for
iPhone
iPad
- Cable design
Round
- Cable type
Charger lead
- Type A
Lightning
- Type B
USB-A
- Compatible with
iPhone 15 Plus
iPhone 15
iPhone 15 Pro Max
iPhone 15 Pro
iPhone 14 Pro
iPhone 14 Pro Max
iPhone 14
iPhone 14 Plus
iPhone 13 Pro
iPhone 13 Pro Max
Show more
- Compatible with Apple devices
iPhone
iPad
iPad Pro
MacBook
iMac
Mac mini
iPod
- No. of A connectors
1 x
- No. of B connections
1 x
- Connector version
straight
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3456312 Apple EarPods Discounted (damaged/no packaging) EarPods Corded (1075100) White Remote control, Volume control, Sweat-res
Description
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





