
Number
Highlights & Details
Apple iMac24" silver/M4-8C-CPU, 8C-GPU/16GB/512
- Display: 61 cm (24 inch) Retina-Display True Tone Technology 4480 x 2520 Pixels
- Apple M4 8-core CPU
- Storage capacity 16 GB
- 512 GB SSD
- Apple M4 (8-core GPU)
- MacOS
- New brilliant colors
- Unbelievably thin design
- The best all-in-one desktop computer in the world
Technical specifications
- Product type
iMac
- Model
iMac 24 Retina 4.5K (M4, 2024)
- based on the following CTO model
MWUC3D/A
- Display (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Display properties
Retina display
True Tone technology
- Display resolution
4480 x 2520 Pixel
- CPU series
Apple M4
- CPU
Apple M4 8-Core CPU
- Processor/type
8-Core CPU
- Processor cores (No.)
8 x
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
M4 (8-core GPU)
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- No. of Thunderbolt IFs
2 x
- Interfaces
Thunderbolt 4
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Factory colour
Silver
- Width
547 mm
- Height
461 mm
- Depth
147 mm
- Weight
4.44 kg
- Features
Built-in camera
Built-in speakers
Built-in microphone
- Operating system (Version)
MacOS
- Display size
24 inch - 29 inch
CTO
- Condition
Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.
- Display
61 cm (24 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428197 Apple iMac 24 Retina 4.5K (M4, 2024) CTO 61 cm (24 inch) Silver 16 GB RAM 512 GB SSD 8-Core CPU M4 (8-core GPU) Z1E2_377
Description
Revolutionary M4 chip performance:
Lightning-fast and efficient: The Apple M4 chip with 8-core CPU (4 performance cores, 4 efficiency cores) and 8-core GPU delivers impressive performance with high energy efficiency. This means fluid working, fast multi-tasking and smooth graphics for creative applications, gaming and daily tasks.
Neuronal engine: The integrated 16-core neural engine significantly accelerates machine learning and AI tasks, WAS provides advanced features and improved APP experiences.
24 GB RAM: With 24 GB shared memory, this iMac is well equipped for demanding workflows such as video editing, complex software development, or working with many open applications.
Brilliant 4.5K Retina Display:
Immersive viewing experience: The 24-inch 4.5K Retina display with a resolution of 4480 x 2520 pixels delivers crisp details, vivid colors (1 billion color support) and 500 nits brightness.
True Tone technology: Adjusts the color temperature of the display automatically to the ambient light, for a more natural viewing experience.
Thin, iconic silver design, the iMac features an extremely slim profile and stylish silver aluminum casing that blends seamlessly into any environment.
Improved camera and audio quality:
12 MP FaceTime HD camera with follow-up mode (center stage): For pin-sharp video calls, in which the camera automatically keeps you in the middle of the picture, even when you move.
Three ring microphones in studio quality: Provide excellent speech intelligibility of calls and recordings by minimizing background noise.
High-Fidelity 6 speaker system: With power-balanced woofers and support for 3D audio with Dolby Atmos for an immersive sound experience while watching movies or listening to music.
Seamless integration with the Apple ecosystem:
MacOS: The advanced MacOS operating system offers an intuitive user interface, powerful apps and a close integration with other Apple devices (iPhone, iPad).
IPhone Mirroring: Allows you to view and control your iPhone directly on the large iMac screen.
Privacy and Security: Built-in security features protect your data and privacy.
Versatile connectivity:
Two Thunderbolt / USB 4 ports enable lightning-fast data transfer (up to 40 Gbps) and the connection of external displays or other peripherals.
Wi-Fi 6E and Bluetooth 5.3: Provide fast and reliable wireless connections.
This text is machine translated.












