
Apple iMac 4.5K Retina 24", Silver, GB
Highlights & Details
- Impressive 24" 4.5K Retina display with large P3 color space and 500 Nits brightness
- The Apple M1 chip with 8‑core CPU and 7 or 8‑Core GPU delivers great performance
- Unbelievably thin 11.5 mm design in brilliant colors
- 1080p FaceTime HD camera with M1 ISP for fantastic video quality
- Three studio quality microphones ring for crystal clear audio
- 6‑speaker audio system for a powerful and high-quality listening experience
- Up to 512GB ultra-fast SSD storage
- Two Thunderbolt/USB 4 ports and up to two USB 3 connections
- Ultra-fast WLAN 6 and Bluetooth 5.0
- Magic Mouse with Magic Keyboard or Magic Keyboard with TouchID In matching color (2)
- MacOS has a clear, easy-to-use design and works seamlessly with the iPhone
Technical specifications
- Product type
iMac
- Model
iMac 24 Retina 4.5K (2021)
- Display (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Display properties
Retina display
- Display resolution
4480 x 2520 Pixel
- CPU series
Apple M1
- CPU
Apple M1 8-Core CPU
- Processor/type
8-Core CPU
- Processor cores (No.)
8 x
8 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.0
- Keyboard layout
German, QWERTZ, Macintosh
- No. of Thunderbolt IFs
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB A (USB 3.0)
USB C®
Thunderbolt
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
Silver
- Width
547 mm
- Height
461 mm
- Depth
147 mm
- Weight
4.48 kg
- Features
Built-in camera
Built-in speakers
Built-in microphone
Built-in SSD
- Operating system (Version)
MacOS
- Display size
24 inch - 29 inch
- Display
61 cm (24 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2369113 Apple iMac 24 Retina 4.5K (2021) 61 cm (24 inch) Apple M1 8-Core CPU 8 GB RAM 512 GB SSD Apple Silver MGPD3D/A
Description
This text is machine translated.
Scope of delivery
- IMac
- Magic Keyboard with Touch ID
- Magic Mouse
- PSU (143 W)
- Power cable (2m)
- USB-C to Lightning cable
- This text is machine translated.

















