
Apple iPad 10.2 (2019) WiFi 128 GB Silver
Highlights & Details
- 25.91 cm (10.2") Retina display (25.91 cm diagonal) * 1
- A10 Fusion Chip
- Touch ID fingerprint sensor and Apple Pay
- 8 megapixel rear camera
- 1.2 megapixel FaceTime HD front camera
- Stereo speakers
- Up to 10 hours of battery life * 2
- 802.11ac Wi-Fi and LTE Advanced cellular data * 3
- Lightning connection for charging and accessories
- Support for Smart Keyboard and Apple Pencil * 4
- IPadOS with intuitive multitasking, new Home screen and all the great features of iOS 13
Technical specifications
- Product type
iPad
- Model
iPad 10.2 (7th Gen, 2019)
- Version
WiFi
- Display (cm)
25.9 cm
- Screen size diagonal (inches)
10.2 inch
- Display resolution
2160 x 1620 Pixel
- Display format
4:3
- Processor/type
A10 Fusion mit 64 Bit Architektur
Integrierter M10 Coprozessor
- Memory capacity
128 GB
- Operating system (Version)
iPadOS
- Mobile internet
WiFi
- Built-in GPS
Yes
- Interfaces
Audio stereo (3.5 mm jack)
Lightning
- Factory colour
Silver
- Width
174.1 mm
- Height
250.6 mm
- Depth
7.5 mm
- Weight
469 g
- Operating time (max.)
10 h
- Screen size diagonal (inches)
10 inch
n.rel.
- Display
25.9 cm (10.2 inch)
- Apple version
iPad 10.2 (2019)
- Educational institution
University
Secondary school
Apprenticeship
- Topic range
Informatics & Technology
Educational technology
- Wi-Fi standard
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Model type
iPad 10.2 (2019)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178115 Apple iPad 10.2 (7th Gen, 2019) WiFi 128 GB Silver 25.9 cm (10.2 inch) 2160 x 1620 Pixel
Description
This text is machine translated.
Scope of delivery
- iPad
- Lightning-to-USB cable
- USB PSU
- This text is machine translated.
Hints
System requirements
- Apple ID (required for some features)
- Internet access
- Syncing with iTunes on a Mac or PC requires:
- MacOS Catalina 10.15 with the Finder
- MacOS El Capitan 10.11.6 to MacOS Mojave 10.14.6 with iTunes 12.8 or later
- Windows 7 or later with iTunes 12.10 or later





