
IPad 10.2 (9. Generation) WiFi Space Gray
Highlights & Details
- Impressive 25.91 cm (10.2") Retina display with True ToneA13 Bionic Chip with Neural Engine8 MP wide angle rear camera, 12 MP ultra wide angle front camera with follow-up modeUp to 256 GB disk spaceStereo speakersTouch ID for secure authentication and Apple Pay802.11ac WLANUp to 10 hours battery life (3)Lightning connection for charging and accessoriesCompatible with Apple Pencil (1. Generation) and smart keyboard (1)IPadOS 15 is impressively powerful, easy to use and was developed for the versatility of the iPad
Technical specifications
- Product type
iPad
- Model
iPad 10.2 (9th Gen, 2021)
- Version
WiFi
- Display (cm)
25.9 cm
- Screen size diagonal (inches)
10.2 inch
- Display properties
Retina display
Multi-touch
LED backlit
- Display resolution
2160 x 1620 Pixel
- Processor/type
A13 Bionic
64 GB
- Memory capacity
64 GB
- Resolution of built-in camera
8 MP
- Front camera resolution
12 MP
- Operating system (Version)
iPadOS 15
- Tablet PC features
Fingerprint sensor
Wi-Fi / 5G
- Mobile internet
WiFi
- Bluetooth
4.2
- Interfaces
Headphone jack (3.5 mm)
Wi-Fi 4 (IEEE 802.11)
Bluetooth
- Factory colour
Space Grey
- Width
250.6 mm
- Height
174.1 mm
- Depth
7.5 mm
- Weight
487 g
- Rechargeable battery technology
LiPo
- Operating time (max.)
10 h
- Screen size diagonal (inches)
10 inch
n.rel.
- Display
25.9 cm (10.2 inch)
- Fingerprint
Yes
- Keyboard layout
Keyboard not included
- Bluetooth
Yes
- Brightness
500 cd/m²
- Webcam
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2471063 Apple iPad 10.2 (9th Gen, 2021) WiFi 64 GB Space Grey 25.9 cm (10.2 inch) 2160 x 1620 Pixel
Description
This text is machine translated.
Scope of delivery
- iPad
- Lightning on USB‑C cable
- 20W USB‑C power adapter
Hints
System requirements
- Apple ID (required for some features)
- Internet access.
- Synchronization with a Mac or PC requires:
- MacOS Catalina 10.15 or later with Finder
- MacOS El Capitan 10.11.6 to MacOS Mojave 10.14.6 with iTunes 12.8 or later
- Windows 10 and iTunes 12.12 or later (free download at itunes.com/de/download)









