
Apple iPad 10.9 (10. Generation), WiFi, 256 GB, Silver
Highlights & Details
- Impressive 10.9" liquid retina display (1) with TrueTone
- A14 Bionic Chip with 6-core CPU and 4-core GPU
- 12 MP wide-angle rear camera
- 12MP landscape format Ultra-wide angle front camera with follow-up mode
- Touch ID for secure authentication and Apple pay
- Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a)
- USB-C port for charging and accessories
- Get more with battery for the whole day (3)
- Compatible with Apple pencil (1.generation) (4) and Magic Keyboard folio
- With iPadOS 16, your iPad can do even more with powerful new features for productivity and collaboration
- This text is machine translated.
Technical specifications
- Product type
iPad
- Model
iPad 10.9 (10th Gen, 2022)
- Version
WiFi
- Display (cm)
27.7 cm
- Screen size diagonal (inches)
10.9 inch
- Display properties
Multi-touch
In-plane switching
LED backlit
True Tone technology
Retina display
- Display resolution
2360 x 1640 Pixel
- CPU
A14 Bionic Chip (6-core CPU, 4-core GPU, 16-core Neutral Engine)
- Processor/type
A14 Bionic Chip
- Processor cores (No.)
6 x
256 GB
- Memory capacity
256 GB
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Operating system (Version)
iPadOS 16
- Tablet PC features
Fingerprint sensor
Wi-Fi
- Mobile internet
WiFi
- Bluetooth
5.2
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
- Factory colour
Silver
- Width
179.5 mm
- Height
7 mm
- Depth
248.6 mm
- Weight
477 g
- Rechargeable battery technology
LiPo
- Operating time (max.)
10 h
- Screen size diagonal (inches)
11 inch
n.rel.
- Display
27.7 cm (10.9 inch)
- Fingerprint
Yes
- Keyboard layout
Keyboard not included
- Bluetooth
Yes
- Brightness
500 cd/m²
- Webcam
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2637587 Apple iPad 10.9 (10th Gen, 2022) WiFi 256 GB Silver iPad 27.7 cm (10.9 inch) iPadOS 16 2360 x 1640 Pixel
Description
This text is machine translated.
Scope of delivery
- iPad
- USB-C charging cable
- 20W USB-C Power adapter



