
Apple iPad 11 (2025) WiFi 128 GB Pink 27.9 cm (11 inch) Apple A16
EAN:
Part number:
Item no:
Number
Total (€ 461.34 / piece)
€ 461.34
plus VAT.
14-day return policy included
Apple iPad 11 (2025);WiFi, , 128 GB Memory, Apple A16, Pink
Highlights & Details
- 27.9 cm (11-inch) LIQUID INA display – The amazing Liquid Retina display is great for watching movies or drawing your next masterpiece.1 True Tone adjusts the display to the color temperature in the room for a relaxing look in any light.
- CE AND SPECIAL HER PLATZ – The super-fast A16 chip provides a performance boost for what you like. And with the full-day battery, iPad is perfect for playing fascinating games and editing photos and videos.3 Storage starts at 128 GB, with up to 512 GB available.4
- IPADOS + APP S – iPadOS makes the iPad even more productive, intuitive and versatile. With iPadOS, you can run multiple apps at the same time. And with the Apple pencil, you can scribble into any text field, and share photos with it. Stage Manager makes multitasking easy with customizable overlapping apps and support for an external display. IPad comes with important apps such as Safari, news and Keynote. And the App Store has over one million more apps designed specifically for iPad.
- APP LE PENCIL AND MAGIC C KE BYBOARD FOLIO – The Apple pencil (USB-C) turns your iPad into an impressive canvas for drawings and the best device for notes. The Magic Keyboard Folio has a two-part design with a detachable keyboard and a protective rear-side, which both magnetically sticks to the iPad. The Apple pencil (1. Generation) also works with the iPad5
- TSCHRITTLE ICH CAMERAS – iPad has a 12MP Center Stage front camera that is perfect for video calls and selfies. The 12 MP wide-angle rear camera is ideal for scanning documents and recording photos and 4K videos.
- FAST WLAN CONNECTIVITY - WLAN 6 provides fast access to your files, uploads and downloads. Moreover, you can also stream your favorite serials smoothly with it.
- UNLOCK AND PAY WITH TOUCH ID – Touch ID is integrated in the top button to use your fingerprint to unlock your iPad, log in to apps and always pay securely with Apple Pay.
Technical specifications
- Product type
iPad
- Model
iPad 11 (2025)
- Version
WiFi
- Display (cm)
27.9 cm
- Screen size diagonal (inches)
11 inch
- Display properties
Liquid Retina
Multi-touch
True Tone
LED backlit
- Display resolution
2360 x 1640 Pixel
- CPU series
Apple A16
- Processor/type
Apple A16 Chip
- Processor cores (No.)
5 x
- Memory capacity
128 GB
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Operating system (Version)
iOS 18
- Tablet PC features
TouchID
Wi-Fi
- Mobile internet
WiFi
- Bluetooth
5.3
- NFC (Near field communication)
No
- Phone function
No
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Bluetooth
Wi-Fi
- Factory colour
Pink
- Width
179.5 mm
- Height
248.6 mm
- Depth
7 mm
- Weight
477 g
- Rechargeable battery technology
LiPo
- Screen size diagonal (inches)
11 inch
G (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
27.9 cm (11 inch)
- Keyboard
No
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394873 Apple iPad 11 (2025) WiFi 128 GB Pink 27.9 cm (11 inch) Apple A16
Description
The 27.9 cm (11-inch) iPad is now more powerful and versatile than ever before with the super-fast A16 chip, the Liquid Retina display, 1 advanced cameras, fast WLAN 6, the USB-C connection and four fantastic colors. It lets you be creative, stay connected and work with a lot of Power – and all this at a surprisingly affordable price.
This text is machine translated.
This text is machine translated.
Scope of delivery
- iPad
- USB‑C charging cable (1 meters)
Hints
Accessories available separately and subject to change of availability. Compatibility varies by generation. Apps are available in the App Store. Title availability is subject to change. Third-party software is available separately.
1The display has rounded corners. As a square, the diagonal is 10.86" (27.59 cm) for a 11" iPad. The actual visible display area is smaller.
3Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
4The available space is smaller and depends on many factors. Memory capacity may change depending on software version, settings, and iPad model. 1 GB = 1 billion bytes and 1 TB = 1 trillion bytes. The actual formatted capacity is less.
5USB C to Apple pencil adapter for compatibility with the iPad (A16) and the iPad (10. Generation) is required. Subject to changes in availability.













