
IPad Air 10.9 (4. Generation)
Highlights & Details
- Fantastic 27.7 cm (10.9") Liquid Retina display with True Tone and large P3 color space *1
- A14 Bionic Chip with Neural Engine
- Touch ID for secure authentication and Apple Pay
- 12 MP rear camera, 7 MP FaceTime HD front camera
- Available in silver, space gray, rosé gold, green and sky blue
- Wide stereo audio
- WLAN 6 (802.11ax) and LTE Advanced cellular data *4
- Up to 10 hours battery life *3
- USB‑C connection for charging and accessories
- Support for Magic Keyboard, smart keyboard folio and Apple Pencil
Technical specifications
- Product type
iPad
- Model
iPad Air 10.9 (4th Gen, 2020)
- Version
WiFi + Cellular
- Display (cm)
27.7 cm
- Screen size diagonal (inches)
10.9 inch
- Display resolution
2360 x 1640 Pixel
- Processor/type
A14 Bionic
- Memory capacity
64 GB
- Operating system (Version)
iOS 14
- Mobile internet
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Bluetooth
5.0
- Built-in GPS
Yes
- SIM card version
Nano SIM
eSIM
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1400 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- Interfaces
USB C®
- Factory colour
Spaceship grey
- Width
247.6 mm
- Height
178.5 mm
- Depth
6.1 mm
- Weight
460 g
- Operating time (max.)
10 h
- Screen size diagonal (inches)
11 inch
n.rel.
- Display
27.7 cm (10.9 inch)
- Bluetooth
Yes
- Apple version
iPad Air 10.9 (4th Gen)
- Retina display
Yes
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2302238 Apple iPad Air 10.9 (4th Gen, 2020) WiFi + Cellular 64 GB Spaceship grey 27.7 cm (10.9 inch) 2360 x 1640 Pixel
Description
The new iPad Air. More versatile than ever. The fascinating 27.7 cm (10.9") Retina display with a large color space lets you see photos, videos and games with clear, true-to-life details.*1 of the A14 Bionic Chip with Neural Engine gives you the right power and advanced possibilities of machine learning, in order to edit 4K video very easily, Create impressive presentations and design 3D models. And now with support for Magic Keyboard and Apple Pencil (2. Generation)* 2, faster, easier and safer Touch ID and Apple Pay, a 12 MP rear camera
And 7MP FaceTime HD camera, USB‑C port for charging and accessories, battery for the whole day,*3 fast WLAN 6 and LTE Advanced.*4 with iPad Air, you have the power to bring your ideas to life.
This text is machine translated.
Scope of delivery
- IPad Air
- USB-C charging cable (1 meter)
- 20W USB-C power adapter

















