
Apple iPad Air (5. Generation), Apple M1, Wi-Fi + Cellular, 256 GB, Spacey gray
Highlights & Details
- 10.9" Liquid Retina display (1) with TrueTone, large P3 color space and Antireflex coatingApple M1 chip with Neural Engine12 MP wide-angle camera12 MP ultra-wide angle front camera with follow-up modeUp to 256 GB disk spaceAvailable in blue, violet, rosé, polar star and space gray
Technical specifications
- Product type
iPad
- Model
iPad Air 10.9 (5th Gen, 2022)
- Version
WiFi + Cellular
- Display (cm)
27.7 cm
- Screen size diagonal (inches)
10.9 inch
- Display properties
In-plane switching
Multi-touch
LED backlit
True Tone technology
- Display resolution
2360 x 1640 Pixel
- CPU
Apple M1 Chip (8-core CPU, 8-core GPU, Neural Engine from Apple)
- CPU series
Apple M1
- Processor/type
8-Core CPU
8 GB
- Graphics card type
Apple M1
- Graphics card type
8-Core GPU
- Memory capacity
256 GB
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Operating system (Version)
iPadOS 15
- Mobile internet
WiFi
5G
LTE/4G
UMTS/3G
- Bluetooth
5.0
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
Nano SIM
eSIM
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
USB A (USB 3.2 2nd gen)
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
- Factory colour
Spaceship grey
- Width
178.5 mm
- Height
6.1 mm
- Depth
247.6 mm
- Weight
461 g
- Rechargeable battery technology
LiPo
- Operating time (max.)
10 h
- Screen size diagonal (inches)
11 inch
n.rel.
- Display
27.7 cm (10.9 inch)
- Fingerprint
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564401 Apple iPad Air 10.9 (5th Gen, 2022) WiFi + Cellular 256 GB Spaceship grey 27.7 cm (10.9 inch) Apple M1 iPadOS 15 2360 x
Description
This text is machine translated.
Features
- Stereo loudspeaker in landscape formatTouch ID for secure authentication and Apple PayBattery for the whole day (4)WLAN 6 and 5G mobile data (2)USB‑C connection for charging and accessoriesCompatible with Magic Keyboard, smart keyboard folio and Apple Pencil (2nd generation) (3)IPadOS 15 is impressively powerful, easy to use and was developed for the versatility of the iPad














