
Apple iPad Air 11 (2025) WiFi + Cellular 128 GB Pole star 27.9 cm (11 inch) Apple M3
Apple iPad Air 11 (2025);WiFi + Cellular, , 128 GB Memory, Apple M3, Pole star
Highlights & Details
- 27.9 cm (11-inch) LIQUID INA display – The fantastic liquid retina display comes with advanced technologies such as a large P3 color space, true tone and an extremely low level of reflection. This makes everything look absolutely brilliant.1
- DEVELOPED FOR APP LE CE – Apple Intel-Lence is your personal Intel-LICENSE system and helps you to write something, express yourself and accomplish the tasks effortlessly. And with revolutionary data protection built deep into the iPad, you can rest assured that no one can access your data – not even Apple (Apple Intel-lience in German comes in early April 2025)
- CE AND SPECIAL HER – M3 is a powerful chip developed for Apple Intel-ligence that enables great performance for advanced creative and product tasks, graphics-intensive games and smooth multitasking. And with the battery for the whole day, you can continue working and playing anywhere.5 Choose up to 1 TB of memory, depending on how much space you need for apps, music, movies and more.6
- IPADOS + APP S – iPadOS makes the iPad even more productive, intuitive and versatile. With iPadOS, you can run multiple apps at the same time. And with the Apple pencil, you can scribble into any text field, and share photos with it. Stage Manager makes multitasking easy with customizable overlapping apps and support for an external display. IPad Air comes with important apps such as Safari, news and Keynote. And the App Store has over one million more apps designed specifically for iPad.
- APP LE PENCIL AND MAGIC C KE BYBOARD – The Apple Pencil Pro turns your iPad Air into an immersive screen for drawings and the best device for notes. The Apple pencil (USB C) also works with the iPad Air. The Magic Keyboard for iPad Air is perfect for typing, has an integrated Trackpad and a row with 14 function keys. And when you are traveling, it is also a protective cover. Accessories are available separately.
- TSCHRITTLE ICH CAMERAS – iPad Air has a 12MP Center Stage front camera that is perfect for video calls and selfies. The 12 MP wide-angle rear camera is ideal for scanning documents and recording photos and 4K videos.
- CONNECTIVITY – Wi-Fi 6E provides fast wireless connections to transfer photos, documents and large video files quickly.3 And with 5G mobile you can stay connected even when Wi-Fi is not available. You can add a flexible data plan whenever you need it.4 Connect external displays and more via the USB C port.
- UNLOCK AND PAY WITH TOUCH ID – Touch ID is integrated in the upper key. So you can use your fingerprint to unlock your iPad Air, log in to apps and pay securely with Apple Pay at all times.
Technical specifications
- Product type
iPad
- Model
iPad Air 11 (2025)
- Version
WiFi + Cellular
- Display (cm)
27.9 cm
- Screen size diagonal (inches)
11 inch
- Display properties
Liquid Retina
Multi-touch
True Tone
LED backlit
- Display resolution
2360 x 1640 Pixel
- CPU
Apple M3 chip with 8-core CPU with 4 performance Kern s and 4 efficiency Kern s
- CPU series
Apple M3
- Processor/type
Apple M3 Chip
- Processor cores (No.)
8 x
8 GB
- Memory capacity
128 GB
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Operating system (Version)
iOS 18
- Tablet PC features
TouchID
Wi-Fi
- Mobile internet
WiFi
5G
LTE/4G
UMTS/3G
- Bluetooth
5.3
- NFC (Near field communication)
No
- Phone function
Yes
- SIM card version
eSIM
Single SIM
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Bluetooth
Wi-Fi
- Factory colour
Pole star
- Width
178.5 mm
- Height
247.6 mm
- Depth
6.1 mm
- Weight
460 g
- Rechargeable battery technology
LiPo
- Operating time (max.)
9 h
- Screen size diagonal (inches)
11 inch
G (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
27.9 cm (11 inch)
- Keyboard
No
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394912 Apple iPad Air 11 (2025) WiFi + Cellular 128 GB Pole star 27.9 cm (11 inch) Apple M3
Description
This text is machine translated.
Scope of delivery
- IPad Air
- USB‑C charging cable (1 m)














