
iPad Pro All display. Everything is possible.
Highlights & Details
- 11 "All-on-screen Liquid Retina Display (27,96 cm diagonal) with ProMotion, True Tone and a large color space
- A 12X Bionic Chip with neural Engine
- Face ID for secure authentication
- 12 Megapixel Rear Camera 7 Megapixel true depth front camera
- 4-speaker audio with broader stereo sound
- 802.11ac Wi-fi and LTE Advanced Mobile Data
- Up to 10 hours battery life
- USB-C port for charging and for accessories
- IOS 12 with groups FaceTime, common Augmented Reality experiences, screen time and more
Technical specifications
- Product type
iPad
- Model
iPad Pro 11 (1st Gen, 2018)
- Version
WiFi + Cellular
- Display (cm)
27.9 cm
- Screen size diagonal (inches)
11.0 inch
- Display resolution
2388 x 1668 Pixel
- Memory capacity
256 GB
- Operating system (Version)
iOS 12
- Mobile internet
WiFi
GSM/2G
UMTS/3G
LTE/4G
- Bluetooth
5.0
- Built-in GPS
Yes (built-in)
- SIM card version
Nano SIM
eSIM
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1400 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- Interfaces
USB C®
- Factory colour
Silver
- Width
247.6 mm
- Height
178.5 mm
- Depth
5.9 mm
- Weight
468 g
- Operating time (max.)
9 h
- Screen size diagonal (inches)
11 inch
n.rel.
- Display
27.9 cm (11.0 inch)
- Apple version
iPad Pro 11
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
- Model type
iPad Pro 11
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1879907 Apple iPad Pro 11 (1st Gen, 2018) WiFi + Cellular 256 GB Silver 27.9 cm (11.0 inch) 2388 x 1668 Pixel
Description
This text is machine translated.
Scope of delivery
- IPad Pro
- USB-C charging cable (1 Meter).
- 18W USB-C power adapter



