
iPad Pro All the power of the Apple M1 chip. 5G on iPad Pro. Internet in ultra-fast.
Highlights & Details
- Apple M1 chip for performance at the next level
- Brilliant 12.9" Liquid Retina XDR Display (32.77 cm diagonal)1 with Promotion, True Tone and large P3 color space
- TrueDepth camera system with ultra-wide angle camera and follow-up mode "keep in picture"
- 12 MP wide-angle camera, 10 MP ultra-wide angle camera and LiDAR scanner for fascinating AR
- 5G for super-fast downloads and streaming in the highest quality (*2)
Technical specifications
- Product type
iPad
- Model
iPad Pro 12.9 (5th Gen, 2021)
- Version
WiFi + Cellular
- Display (cm)
32.8 cm
- Screen size diagonal (inches)
12.9 inch
- Display properties
Retina display
Multi-touch
- Display resolution
2732 x 2048 Pixel
- CPU
Apple M1 chip
- Processor/type
Apple M1 Chip
- Processor cores (No.)
8 x
8 GB
- Memory capacity
512 GB
- Resolution of built-in camera
12 MP
10 MP
- Front camera resolution
12 MP
- Operating system (Version)
iPadOS
- Tablet PC features
Wi-Fi
Wi-Fi / 5G
- Mobile internet
WiFi
GSM/2G
UMTS/3G
LTE/4G
5G
- Bluetooth
5.0
- Built-in GPS
Yes
- SIM card version
Nano SIM
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
800 MHz
900 MHz
1700 MHz
2100 MHz
1900 MHz
- LTE frequency
2600 MHz
1900 MHz
2300 MHz
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
- Factory colour
Spaceship grey
- Width
214.9 mm
- Height
280.6 mm
- Depth
6.4 mm
- Weight
684 g
- Rechargeable battery technology
LiPo
- Operating time (max.)
9 h
- Screen size diagonal (inches)
13 inch
- 5G frequency band
2100 MHz
850 MHz
2600 MHz
900 MHz
700 MHz
2300 MHz
- Display
32.8 cm (12.9 inch)
Description
The iPad Pro comes with the powerful Apple M1 chip for performance on a new level and battery for the whole day.(*3) a fascinating 12.9" Liquid Retina XDR display to view and edit HDR photos and videos.(*1) with 5G Cellular models for unbelievable speeds, If degrees are not available,² and a front camera with follow-up mode, “keep in picture,” which automatically aligns itself with a video call to keep you in the middle of the picture. The iPad Pro has Pro cameras and a LiDAR scanner for impressive photos, videos and immersive AR. Thunderbolt / USB 4 for connecting powerful accessories. You can take the Apple Pencil to take notes, draw notes, and comment on documents. And the Magic Keyboard for responsive typing and with built-in trackpad.(*4)
This text is machine translated.
Features
- Stay connected with ultra-fast WLAN 6
- With battery for the whole day you get even further (*3)
- Thunderbolt / USB 4 port for connecting to fast external hard drives, displays and docks
- Face ID for secure authentication and Apple Pay
- 4-speaker audio and five microphones in studio quality
- Support for Apple Pencil (2. Generation), the Magic Keyboard and the smart keyboard folio (*4)
- IPadOS is powerful, intuitive and made especially for iPad
- Over a million apps in the app store – for iPad only.
Scope of delivery
- USB‑C charging cable (1 meter)
- 20W USB‑C power adapter (power supply).


















