![[1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m White-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/002202841PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
Apple Lightning to USB cable 1 m (B-Ware)
- Can be used on both sides
Technical specifications
- Product type
USB cable
- Factory colour
White
- Cable length
1.00 m
- Cable design
Round
- Connector version
straight
- Connection type
USB
Apple Lightning
- Cable type
Data cable
Charger lead
- Type A
USB 2.0 connector A
- Type B
Apple Dock lightning plug
- Compatible with
AirPods
iPad 9.7 (March 2017)
iPad 9.7 (March 2018)
iPad 10.2 (2019)
iPad Air
iPad Air 2
iPad Air 10.5
iPad mini
iPad mini 2
iPad mini 3
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
MacBook
- No. of A connectors
1 x
- No. of B connections
1 x
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2357416 [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m White
Description
This text is machine translated.
Scope of delivery
- Apple Lightning to USB cable (1 m)
- B-goods (damaged or missing packaging)
![[1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m White-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/002202841PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![[1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m White-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/002202841PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![[1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m White-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/002202841PI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![[1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m White-4](https://asset.conrad.com/media10/isa/160267/c1/-/en/002202841PI04/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![[1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m White-5](https://asset.conrad.com/media10/isa/160267/c1/-/en/002202841PI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)





![Oehlbach [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m Blue, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1516165_BB_00_FB/image.jpg?x=100&y=100)

![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664099_BB_00_FB/image.jpg?x=100&y=100)

