
More colors. More power. Multiple reasons.
Highlights & Details
- 2019er model including headset and mains adapter15.5 cm (6.1") Liquid Retina HD LCD display (15.5 cm diagonal) *3Water and dust protection (2 meters up to 30 minutes, IP68) *112 megapixel two-camera system with ultra-wide angle and wide-angle lens, night mode, portrait mode and 4K video up to 60 fps12 megapixel TrueDepth front camera with portrait mode, 4K video and slow motionFaceID for secure authentication and ApplePayA13 Bionic Chip with 3rd generation Neural EngineUltra-Fast Charging.Wireless charging *4iOS13 with dark mode, new tools for editing photos and videos and completely new data protection functions
Technical specifications
- Product type
iPhone
- Type
iPhone 11
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Green
- Operating system (Version)
iOS 13
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
2100 MHz
1900 MHz
- Battery capacity
3110 mAh
- Data transfer
EDGE
UMTS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
Yes
- Mobile phone features
NFC
IP68
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
75.7 mm
- Height
150.9 mm
- Depth
8.3 mm
- Weight
194 g
- Apple version
iPhone 11
n.rel.
- Screen size diagonal (cm)
15.5 cm
- Display
Liquid Retina HD LCD display
1792 x 828 pixels at 326 ppi
- Smartphone model
iPhone 11
- CPU
A13 Bionic Chip with Neural Engine of 3. Generation
- Connections
Lightning connector
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178098 Apple iPhone 11 Green 128 GB 15.5 cm (6.1 inch)
Information
Repairability/durability data sheet 2178098 Apple iPhone 11 Green 128 GB 15.5 cm (6.1 inch)
Description
This text is machine translated.
Features
- True tone display
- Display with large color space (P3)
- Haptic touch
- Maximum typical brightness: 625 Nits
- Grease-resistant coating
- Simultaneous multiple language support including special character display.
Scope of delivery
- IPhone with iOS 13
- EarPods with Lightning connector
- Lightning-to-USB cable
- USB PSU
- Documentation.
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones



