
IPhone 11 black 64 GB
Highlights & Details
- 6.1" Liquid Retina HD LCD display (15.5 cm diagonal) (3)
- Water‑ and dust protection (2 meters for up to 30 minutes, IP68) (1)
- 12 MP dual camera system with ultra wide angle‑ and wide angle lens, night mode, portrait mode and 4K video up to 60 fps
- 12 MP TrueDepth front camera with portrait mode, 4K video and slow motion
- Face ID for secure authentication and Apple Pay
- A13 Bionic Chip with Neural Engine of 3. Generation
- Quick charging
- Wireless charging (4)
- IOS 14 with new widgets on the Home screen, the new app library, app clips and more
Technical specifications
- Product type
iPhone
- Type
iPhone 11
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Black
- CPU type
Hexa Core
- Processor cores (No.)
6 x
- Operating system (Version)
iOS 14
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
1792 x 828 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
64 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
3110 mAh
- Data transfer
LTE
HSUPA
HSPA
HSDPA
GPRS
EDGE
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
NFC
IP68
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes
IP68
- Width
75.7 mm
- Height
150.9 mm
- Depth
8.3 mm
- Weight
194 g
- Interfaces
Apple Lightning
- Apple version
iPhone 11
- Type
11
C (A - G)
- Smartphone model
iPhone 11
- Contract
None
Documents & Downloads
Information
Repairability/durability data sheet 2308664 Apple iPhone 11 Black 64 GB 15.5 cm (6.1 inch)
Description
Shoot 4K videos, stunning portraits and endless landscapes with the two camera system. Take photos like you've never done before in low light with night mode. See your photos, videos and games on the 6.1" Liquid Retina display in true-to-life colors (3) Experience incredible performance in games, augmented reality (AR) and photography with the A13 Bionic Chip. Do more and charge less with a long battery life (2) and with a water protection of up to 2 meters for 30 minutes you need less thought (1)
This text is machine translated.
Scope of delivery
- USB-C™ to Lightning cable
- This text is machine translated.
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones







