
Highlights & Details
Pro cameras. ProDisplay. ProPerformance.
- 5.7 cm (5.8") SuperRetina XDR OLED display (14.7 cm diagonal) *2
- Water and dust protection (4 meters up to 30 minutes, IP68) *3
- 12 megapixel three-camera system with ultra-wide angle, wide-angle and telephoto lens, night mode, portrait mode and 4K video up to 60 fps
- 12 megapixel TrueDepth front camera with portrait mode, 4K video and slow motion
- FaceID for secure authentication and ApplePay
- A13 Bionic Chip with Neural Engine of 3. Generation
- Quick charging with supplied 18W power supply
- Wireless charging *4
- IOS 13 with dark mode, new tools for editing photos and videos and completely new data protection functions
Technical specifications
- Product type
iPhone
- Type
iPhone 11 Pro
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Gold
- Operating system (Version)
iOS 13
- Display (cm)
14.7 cm
- Screen size diagonal (inches)
5.8 inch
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
256 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
EDGE
UMTS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
Yes
- Mobile phone features
IP68
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
71.4 mm
- Height
144 mm
- Depth
8.1 mm
- Weight
188 g
- Apple version
iPhone 11 Pro
n.rel.
- Screen size diagonal (cm)
14.7 cm
- Display
Super Retina XDR display
2436 x 1125 pixels at 458 ppi
- Smartphone model
iPhone 11 Pro
- CPU
A13 Bionic Chip with Neural Engine of 3. Generation
- Connections
Lightning connector
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178075 Apple iPhone 11 Pro Gold 256 GB 14.7 cm (5.8 inch)
Information
Repairability/durability data sheet 2178075 Apple iPhone 11 Pro Gold 256 GB 14.7 cm (5.8 inch)
Description
This text is machine translated.
Features
- True tone display
- Display with large color space (P3)
- Haptic touch
- 800 Nits maximum typical brightness, 1200 Nits maximum brightness (HDR)
- Grease-resistant coating
- Simultaneous multiple language support including special character display.
Scope of delivery
- IPhone with iOS 13
- EarPods with Lightning connector
- USB-C to Lightning cable
- 18 W USB-C power adapter (power supply)
- Documentation.



