
The iPhone 12 Pro. A new era of speed.
Highlights & Details
- 6.1" Super Retina XDR Display (15.5 cm diagonal) (2)
- Ceramic Shield, which holds more than any smartphone glass
- 5G for super-fast downloads and streaming in the highest quality (1)
- A14 Bionic, the fastest chip in a smartphone
- Pro camera system with 12 MP ultra wide angle‑, wide angle‑ and telephoto lens, 5x optical zoom range, night mode, deep fusion, smart HDR 3, Apple ProRAW (5), 4K Dolby vision HDR recording
- LIDAR scanner for better AR experiences, night mode portraits
- 12 MP TrueDepth front camera with night mode, 4K Dolby vision HDR recording
- Industry-leading IP68 water protection (6)
- Supports MagSafe accessories for easy docking and faster wireless charging (4)
- IOS 14 with new widgets on the Home screen, the new app library, app clips and more
Technical specifications
- Product type
iPhone
- Type
iPhone 12 Pro
- GSM standard
5G
- Factory colour
Silver
- Operating system (Version)
iOS 14
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2532 x 1170 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
256 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
3500 MHz
3700 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
LTE
HSPA
HSDPA
EDGE
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
Face recognition
IP68
NFC
QI charging
Dustproof
Waterproof
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes (built-in)
IP68
- Width
71.5 mm
- Height
146.7 mm
- Depth
7.4 mm
- Weight
187 g
- Interfaces
Apple Lightning
- Apple version
iPhone 12 Pro
- Type
12 Pro
n.rel.
- Smartphone model
iPhone 12 Pro
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2308717 Apple iPhone 12 Pro Silver 256 GB 15.5 cm (6.1 inch)
Information
Repairability/durability data sheet 2308717 Apple iPhone 12 Pro Silver 256 GB 15.5 cm (6.1 inch)
Description
This text is machine translated.
Scope of delivery
- Cable USB?C on Lightning
- This text is machine translated.








