
IPhone 13 Pro
Highlights & Details
- 15.5 cm (6.1") Super Retina XDR Display with promotion, which makes everything faster and smoother (2)
- Movie mode automatically adds shallow depth of field and shifts focus in your videos
- ProCamera system with new 12 MP Tele‑, wide angle‑ and ultra wide angle lenses; LiDAR scanner; 6x optical zoom range; macro photography; Photographic styles, ProResVideo (3), SmartHDR4, night mode, Apple ProRAW, 4KHDR recording with DolbyVision
- 12 MP TrueDepth front camera with night mode, 4K HDR recording with Dolby vision
- A15 Bionic chip for super-fast performance
- Up to 22 hours video playback (4)
- Robust design with ceramic shield
- Industry-leading IP68 water protection (5)
- 5G for super-fast downloads and streaming in the highest quality (1)
- IOS 15 is packed with new features so you can do more with iPhone than ever before (6)
- Supports MagSafe accessories for easy docking and faster wireless charging (7)
Technical specifications
- Product type
iPhone
- Type
iPhone 13 Pro
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
- Factory colour
Silver
- Operating system (Version)
iOS 15
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2532 x 1170 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- Rechargeable battery technology
Li-ion
- Data transfer
EDGE
GPRS
UMTS
HSDPA
HSPA+
HSUPA
LTE
5G
- NFC (Near field communication)
Yes
- Mobile phone features
IP68
Face recognition
NFC
QI charging
Waterproof
Dustproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
71.5 mm
- Height
146.7 mm
- Depth
7.65 mm
- Weight
203 g
- Interfaces
Lightning
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
NFC
- Apple version
iPhone 13 Pro
n.rel.
- Smartphone model
iPhone 13 Pro
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2471180 Apple iPhone 13 Pro Silver 128 GB 15.5 cm (6.1 inch)
Information
Repairability/durability data sheet 2471180 Apple iPhone 13 Pro Silver 128 GB 15.5 cm (6.1 inch)
Description
This text is machine translated.
Scope of delivery
- IPhone 13 Pro
- USB-C to Lightning cable
- Documentation
Hints
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones



















