
Apple iPhone 14 Midnight 128 GB
Highlights & Details
- 6.1" Super Retina XDR Display(2)Advanced camera system for better photos in every lightCinema mode now in 4K Dolby vision with up to 30 fpsaction mode for smooth, freely filmed videosAn important safety feature – accident detection(1), calls for help if you can'tBattery life for the whole day and up to 20 hours of video playback(3)A15 Bionic chip with 5 core GPU for super fast performance. Ultra-fast 5G mobile phone.(4)Industry-leading durability features such as Ceramic Shield and Water Protection(5)IOS 16 gives you even more ways to personalize, communicate and share(6)
Technical specifications
- Product type
iPhone
- Type
iPhone 14
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
WiFi
- Factory colour
Midnight
- CPU type
Hexa Core
- Processor cores (No.)
6 x
- Operating system (Version)
iOS 16
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2532 x 1170 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
128 GB
- Memory capacity
128 GB
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
EDGE
UMTS
HSPA+
HSDPA
LTE
5G
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Face recognition
NFC
QI charging
IP68
Waterproof
Dustproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
71.5 mm
- Height
146.7 mm
- Depth
7.8 mm
- Weight
172 g
- Interfaces
Lightning
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
NFC
- Apple version
iPhone 14
- Type
EU
n.rel.
- Charging capacity (min.)
15 W
- Charging capacity (max.)
15 W
- Charging method (Power Delivery)
with USB Power Delivery
- Smartphone model
iPhone 14
- Contract
None
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623727 Apple iPhone 14 Midnight 128 GB 15.5 cm (6.1 inch)
Description
This text is machine translated.
Scope of delivery
- IPhone with iOS 16
- USB‑C to Lightning cable
- Documentation
Hints
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones















