
Highlights & Details
Apple iPhone 14 Pro Silver 128 GB
- 6.1" Super Retina XDR Display(2) with Always On and PromotionDynamic Island, a magical new way to interact with iPhone48 MP main camera for up to 4x higher resolutionCinema mode now in 4K Dolby vision with up to 30 fpsaction mode for smooth, freely filmed videosAn important safety feature – accident detection(1), calls for help if you can'tBattery life for the whole day and up to 23 hours of video playback(3)A16 Bionic, the ultimate smartphone chip. Ultra-fast 5G mobile phone.(4)Industry-leading durability features such as Ceramic Shield and Water Protection(5)IOS 16 gives you even more ways to personalize, communicate and share(6)
Technical specifications
- Product type
iPhone
- Type
iPhone 14 Pro
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
WiFi
- Factory colour
Silver
- CPU type
Hexa Core
- Processor cores (No.)
6 x
- Operating system (Version)
iOS 16
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2556 x 1179 Pixel
- Resolution of built-in camera
48 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
EDGE
UMTS
HSPA+
HSDPA
LTE
5G
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Face recognition
NFC
QI charging
IP68
Dustproof
Waterproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
71.5 mm
- Height
147.6 mm
- Depth
7.85 mm
- Weight
206 g
- Interfaces
Lightning
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
NFC
- Apple version
iPhone 14 Pro
n.rel.
- Smartphone model
iPhone 14 Pro
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623697 Apple iPhone 14 Pro Silver 128 GB 15.5 cm (6.1 inch)
Description
This text is machine translated.
Scope of delivery
- IPhone with iOS 16
- USB‑C to Lightning cable
- Documentation
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones






