
Apple iPhone 15 Plus Black 128 GB 17 cm (6.7 inch)
Apple iPhone 15 Plus Black 128 GB
Highlights & Details
- THE DYNAMIC ISLAND COMES ON THE IPHONE 15 – Dynamic Island brings clues and live activities forward – so you don't miss anything when you do something else. You can see who's calling, whether your flight is on time and much more.
- INNOVATIVE DESIGN - The iPhone 15 Plus has a robust design made of through-colored glass and aluminum. It is protected against water and dust.(1) The Ceramic Shield front is harder than any smartphone glass. And the 6.7" Super Retina XDR display (2) is in the sun up to 2x Heller than that of the iPhone 14.
- 48 MP MAIN CAMERA WITH 2x tele Zoom – the 48 MP main camera records in super-high resolution. This makes it even easier to take incredible pictures with fantastic details. And with the 2x tele Zoom in optical quality you can get the perfect close-up view.
- NEXT GENERATION Portraits - Capture Portraits with more detail and color. Simply tap to move the focus from one subject to another - even after the shot.
- WITH THE A16 BIONIC CHIP Power – The super-fast chip delivers the Power for advanced features such as computer-based photography, smooth transitions in the Dynamic Island and voice isolation when making phone calls. And the A16 Bionic is incredibly efficient to keep you battery for the whole day.(3)
- USB C CONNECTIVITY - With the USB C connection you can charge your Mac or iPad with the same cable¬your iPhone 15 Plus. With the iPhone 15 plus even your Apple watch and iPod can be charged.
- IMPORTANT SECURITY FEATURES – If you need to contact an emergency service but do not have a network or Wi-Fi, you can use SOS emergency call via satellite.(4) Accident detection allows iPhone to detect a serious car accident and call for help if you can't.(5)
- DONE to MAKE A DIFFERENCE – iPhone comes with privacy features that keep you in control of your data. It consists of more recycled materials to minimize environmental impact. And it has built-in features that make iPhone more accessible to everyone.
Technical specifications
- Product type
iPhone
- Type
iPhone 15 Plus
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
WiFi
- Factory colour
Black
- CPU type
Hexa Core
- Processor cores (No.)
6 x
- Operating system (Version)
iOS 17
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
2796 x 1290 Pixel
- Resolution of built-in camera
48 MP
12 MP
12 MP
- Front camera resolution
12 MP
128 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
EDGE
UMTS
HSPA+
HSDPA
LTE
5G
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Face recognition
NFC
QI charging
IP68
Waterproof
Dustproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
77.8 mm
- Height
160.9 mm
- Depth
7.80 mm
- Weight
201 g
- Interfaces
USB C®
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
NFC
- Type
EU
B (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
15 W
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Brightness
1000 cd/m²
- Contract
None
- Processor/type
A16
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2973533 Apple iPhone 15 Plus Black 128 GB 17 cm (6.7 inch)
Information
Repairability/durability data sheet 2973533 Apple iPhone 15 Plus Black 128 GB 17 cm (6.7 inch)
Description
This text is machine translated.
Scope of delivery
- IPhone with iOS 17
- USB‑C charging cable (1 m)
- Documentation
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones























