
Apple iPhone 18 Pro Burgundy 1 TB EEC A (A - G) 16 cm (6.3 inch)
Number
Highlights & Details
Apple iPhone 18 Pro Burgundy 1 TB
- Robust Ceramic Shield on the front and back - for maximum value retention. The rugged design with sturdy aluminum unibody and Ceramic Shield 2 front panel meets the needs of every job – in the office and on the go. This means that business runs smoothly.
- Immersive Pro Display – A 6.9" Super Retina XDR Display. (1) Heller Fewer blinding effects. And with promotion up to 120 Hz.
- A BIG LEAP IN BATTERY LIFE – up to 24 hours with one charge. So the iPhone always has Power, no matter how long the day is. (2) And faster charging via cable, up to 50% in about 15 minutes. (3)
- A20 Pro chip NEXT GENERATION STEAM CHAMBER – Next generation steam chamber and Dual 16 core neural engine speed up each project. Loading and browsing large files, running intense AI workflows quickly, and multitasking with multiple apps. Up to 40% better GPU performance than iPhone 17 Pro.
- The ultimate Pro camera system – 48 MP Fusion main camera with variable aperture for better photos and videos in low light and impressive depth of field. Adjustable Pro controls. And 8x Zoom in optical quality.
- MORE SPACE TO WORK - plenty of storage space, Ideal for large files, important business apps and more.
- Better connections. Super high speeds − Stay connected faster and more securely with the team. Via WLAN 7, (4) 5G networks (5) and Bluetooth 6.
- Apple INTELLIGENCE − Private. Secure. And with a lot of Power. Show personality to write, and do things much easier. (6)
- ESIM Flexible. Secure. Seamless - Integrated eSIM provides secure connectivity without a physical SIM card - perfect for international business travel. (7)
- INNOVATIVE IN SECURITY AND DATA PROTECTION. TO KEEP BUSINESS SAFE – Face ID allows teams to quickly, easily and securely unlock devices, open protected files, and retrieve passkeys at a glance.
- FULLY AUTOMATIC IMPLEMENTATION. NO PROBLEMS FOR IT – It has never been easier to manage secure devices in companies. All devices can be implemented and configured from a single location. With integrated frameworks, IT can manage updates, settings, and policies across the system.
- EASY TO LEARN, EVERYTHING DONE – iPhone is reliable and easy to use so teams can get started right away. When employees spend less time with IT, they can be much more productive.
- FULLY CONCENTRATED. FULL IN FLOW. − Update presentations while on the move, collaborate with colleagues and get to dos faster. With iPhone, everyone stays mobile and can do the work most effectively.
- A SMART INVESTMENT – iPhone is more valuable than any other smartphone. It is made of high-quality, durable materials and has a high replacement value. And with iOS, updates will continue to come to the iPhone.
- ACCEPT CONTACTLESS PAYMENTS. TAP TO PAY ON IPHONE – All types of personal, contactless payments can be accepted directly on iPhone. On the move, too. (8)
Technical specifications
- Product type
iPhone
- Type
iPhone 18 Pro
- GSM standard
5G
GSM/2G
LTE/4G
UMTS/3G
- Factory colour
Burgundy
- CPU type
Hexa Core
- Processor cores (No.)
6 x
- Operating system (Version)
iOS 27
- Display (cm)
16 cm
- Screen size diagonal (inches)
6.3 inch
- Display resolution
2622 x 1206 Pixel
- Resolution of built-in camera
48 MP
48 MP
48 MP
- Front camera resolution
18 MP
- Memory capacity
1 TB
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
6
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- NFC (Near field communication)
Yes
- Mobile phone features
AMOLED
Dynamic Island
Face recognition
HDR
IP68
NFC
Dustproof
Emergency SOS via satellite
QI charging
Fast charging
Show more
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
71.9 mm
- Height
150 mm
- Depth
8.75 mm
- Weight
211 g
- Interfaces
USB C®
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
NFC
Nano SIM
A (A - G)
- Charging capacity (min.)
4.5 W
- Charging capacity (max.)
45 W
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3832837 Apple iPhone 18 Pro Burgundy 1 TB EEC A (A - G) 16 cm (6.3 inch)
Description
This text is machine translated.
Scope of delivery
- IPhone with iOS 27
- USB‑C charging cable (1 m)























