
Great performance. Now in small.
Highlights & Details
- 4.7" Retina HD display (11.94 cm diagonal)
- Water and dust protection (1 meter for up to 30 minutes, IP67)
- 12 megapixel camera (wide angle), portrait mode, portrait light, depth control, smart HDR of the next generation and 4K video
- 7 megapixel front camera with portrait mode, portrait light and depth control
- TouchID for secure authentication and Apple Pay
- A13 Bionic Chip with 3rd generation Neural Engine
- Quick charging
- Wireless charger
- iOS13 with dark mode, new tools for editing photos and videos, and new data protection features
Technical specifications
- Product type
iPhone
- Type
iPhone SE (2. Generation)
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
White
- Operating system (Version)
iOS 13
- Display (cm)
11.9 cm
- Screen size diagonal (inches)
4.7 inch
- Display resolution
1334 x 750 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
7 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1400 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
EDGE
UMTS
HSPA
HSDPA
LTE
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
IP67
NFC
Sprayproof
Dustproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP67
- Width
67.3 mm
- Height
138.4 mm
- Depth
7.3 mm
- Weight
148 g
- Interfaces
Lightning
- Apple version
iPhone SE (2nd Gen)
n.rel.
- Smartphone model
iPhone SE (2nd Generation)
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2255713 Apple iPhone SE (2. Generation) White 128 GB 11.9 cm (4.7 inch)
Information
Repairability/durability data sheet 2255713 Apple iPhone SE (2. Generation) White 128 GB 11.9 cm (4.7 inch)
Description
This text is machine translated.
Scope of delivery
- Apple iPhone SE
- USB power adapter
- Earpods headphones with Lightning connector
- USB-to-Lightning cable for charging and data transfer
- Apple 5W USB power adapter charging adapter
- Incl. Data cable/charging cable [1x Apple Lightning plug - 1x USB 2.0 plug A] 1.00 m white
- This text is machine translated.






