
iPhone SE
Highlights & Details
- 4.7" Retina HD display (11.94 cm diagonal) (1)Advanced one‑camera system with 12 MP wide angle camera, smart HDR 4, photographic styles, portrait mode and 4K video up to 60fps7 MP FaceTime HD camera with smart HDR4, photographic styles, portrait mode and 1080p video recordingA15 Bionic chip for super-fast performanceUp to 15 hours of video playback (2)5G enabled (3)Robust design and IP67 water protection (4)Home button with TouchID for secure authenticationIOS 15 is packed with new features so you can do more with iPhone than ever before (5)
Technical specifications
- Product type
iPhone
- Type
iPhone SE (3. Gen, 2022)
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
WiFi
- Factory colour
Pole star
- Operating system (Version)
iOS 15
- Display (cm)
11.9 cm
- Screen size diagonal (inches)
4.7 inch
- Display resolution
1334 x 750 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
7 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
3700 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
5G
LTE
UMTS
HSPA+
HSDPA
EDGE
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
IP67
Waterproof
Dustproof
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP67
- Width
67.3 mm
- Height
138.4 mm
- Depth
7.3 mm
- Weight
144 g
- Type
EU
n.rel.
- Smartphone model
iPhone SE (3rd Generation)
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564410 Apple iPhone SE Pole star 128 GB 11.9 cm (4.7 inch)
Description
This text is machine translated.
Features
- (1) The display size is measured diagonally. (2) Battery life varies depending on usage and configuration.For more information, visit apple.com/de/batteries.(3) Data plan required.5G is available in selected countries and through selected providers. Speed may vary by location and vendor. For more information on 5G support, contact your wireless service provider and visit apple.com/de/iphone/cellular.(4) iPhone SE (3rd generation) is classified under IP67 according to IEC Standard 60529 (up to 1 meter for up to 30 minutes). The protection against water and dust is not permanent and can become less over time as a result of normal wear and tear. Do not charge a wet iPhone. The user manual contains instructions for cleaning and drying.(5) Some features may not be available in all countries or regions.
- This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones












