
Highlights & Details
Brilliant iPhone. Brilliant price.
- 6.1" Liquid Retina HD LCD display (15.5 cm diagonal) (2)
- Water‑ and dust protection (1 meter for up to 30 minutes, IP67) (3)
- 12 MP camera (wide angle) with portrait mode, portrait light, depth‑control, smart HDR and 4K video with up to 60 fps
- 7 MP TrueDepth front camera with portrait mode, portrait light, depth‑control and 1080p video
- Face ID for secure authentication and Apple Pay
- A12 Bionic with Neural Engine of 2. Generation
- Quick charging
- Wireless charging (4)
- IOS 14 with new widgets on the Home screen, the new app library, app clips and more
Technical specifications
- Product type
iPhone
- Type
iPhone XR
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Black
- Operating system (Version)
iOS 14
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
1792 x 828 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
7 MP
- Memory capacity
64 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
LTE
HSPA
HSDPA
EDGE
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
IP67
NFC
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes (built-in)
- Max. talk time
25 h
IP67
- Width
75.7 mm
- Height
150.9 mm
- Depth
8.3 mm
- Weight
194 g
- Interfaces
Apple Lightning
- Type
XR
n.rel.
- Smartphone model
iPhone XR
- Contract
None
Documents & Downloads
Information
Repairability/durability data sheet 2308745 Apple iPhone XR Black 64 GB 15.5 cm (6.1 inch)
Description
The iPhone XR has a 6.1" Liquid Retina display (2) with six fantastic colors. Advanced Face ID that lets you unlock your iPhone at a glance and sign in to apps. The A12 Bionic Chip, which uses real-time machine learning to change how you experience photos, games, augmented reality (AR) and more. A 12 MP camera with portrait mode, portrait light, improved bokeh and depth‑Control for portraits in studio quality. And a waterproof design (3)
This text is machine translated.
Scope of delivery
- Cable USB?C on Lightning
- This text is machine translated.
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones



