
Number
Apple Mac mini (M5 Pro, 2026) Mac mini
Highlights & Details
- M5 PRO CHIP – With a next-generation CPU and faster shared memory, the M5 Pro chip brings even more Power. In this way, pros such as financial analysts and game developers can realize demanding projects. It provides unbelievable performance for On Device KI and enables up to 4x faster CI Performance1 with a neural accelerator in each GPU Kern.
- A POWERFUL AI PLATFORM – Apple chips accelerate demanding AI workflows such as running LLMs directly on the device. The Mac mini is perfect for working with AI agents. AI-based data analytics can be run overnight and teams can connect to agents from their iPhone.
- MEMORY AND MEMORY – For even faster token processing, the M5 Pro Chip has 307 GB/s bandwidth and supports up to 64 GB shared memory. With up to 2x faster storage, teams can run even larger AI models directly on the device – from agent-based workflow LLMs to large Vision models for production line inspection.2
- SECURITY IS BUILT IN – Apple chips protect even the most sensitive company data, such as IP and PII, so that they remain private and on the device. And it's easy for IT teams to manage devices with native device management support.
- MAC + IPHONE – The Mac works easily with other Apple devices. AI tasks can be started easily on the Mac mini from iPhone - thus co-workers always remain productive, no matter whether they are sitting at the study table or while traveling.
- LOOKS SMALL. COME OUT BIG. – The Mac mini packs a lot of Power into an especially compact 12.7 x 12.7 cm housing. Industry-leading energy efficiency is gaining ground on a large scale. This makes the Mac mini an excellent Always-On device for CI/CD and for AI agents.
- CONNECTING ALL — Teams can set up a cluster to run even larger AI models, or connect up to three external displays via three Thunderbolt 5 ports. Moreover, there is an HDMI connection and a 2.5 Gbit Ethernet connection at the rear side and two USB C connections and a headphone connection at the front. And with the Apple-developed N1 wireless chip for WLAN 7 and Bluetooth 6, teams can rely on a fast, stable connection.3
- STABLE MACOS - MACOS provides for the fact that the applications run superfast with its advanced operating system. With Siri AI4, a powerful AI assistant that understands the personal context and has comprehensive world knowledge, and Apple Intelligence5, the AI which is seamlessly integrated into everyday apps and experiences. And with window arrangement, sidecar and more all remain productive.
Technical specifications
- Product type
Mac mini
- Model
Mac mini (M5 Pro, 2026)
- CPU series
Apple M5 Pro
- CPU
Apple M5 Pro 15-Core
- Processor/type
15-Core
- Processor cores (No.)
15 x
- No. of processor P cores
10
24 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
16-core GPU
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
6
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
Gigabit LAN (1 Gbps)
Thunderbolt 5
USB C®
USB C® (USB4®)
HDMI™
Headphone jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Silver
- Width
127 mm
- Height
50 mm
- Depth
127 mm
- Weight
670 g
- PSU power
155 W
- Operating system (Version)
MacOS
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820569 Apple Mac mini (M5 Pro, 2026) Silver 24 GB RAM 512 GB SSD 15-Core 16-core GPU MHQN4ZD/A
Description
This text is machine translated.




