
Number
Apple Mac mini (M6, 2026) Mac mini
Highlights & Details
- M6 CHIP – With the M6 chip and its next-generation CPU, everything that makes WAS teams on the Mac mini feels faster to react. AI workflows are getting super fast thanks to the up to 4.8x faster AI Performance1 with a neural accelerator in every GPU Kern, faster shared memory and a Dual 16 core neutral engine.
- A POWERFUL AI PLATFORM – Apple chips accelerate demanding AI workflows such as running LLMs directly on the device. The Mac mini is perfect for working with AI agents. AI-based data analytics can be run overnight and teams can connect to agents from their iPhone.
- MEMORY AND STORAGE – The Mac mini with M6 comes with up to 32 GB shared memory, up to 170 GB/s memory bandwidth and up to 2x faster memory.2 This allows teams to use larger AI models directly on the device, including AI-based research.
- SECURITY IS BUILT IN – Apple chips protect even the most sensitive company data, such as IP and PII, so that they remain private and on the device. And it's easy for IT teams to manage devices with native device management solution support.
- MAC + IPHONE – The Mac works easily with other Apple devices. AI tasks can be started easily on the Mac mini from iPhone - thus co-workers always remain productive, no matter whether they are sitting at the study table or while traveling.
- LOOKS SMALL. COME OUT BIG. – The Mac mini packs a lot of Power into an especially compact 12.7 x 12.7 cm housing. Industry-leading energy efficiency is gaining ground on a large scale. This makes the Mac mini an excellent Always-On device for CI/CD and for AI agents.
- CONNECT EVERYTHING - Comes with three Thunderbolt 4 ports for up to three external displays, one HDMI port and a 2.5 Gb Ethernet port at the rear and two USB C ports and a headphone jack at the front. And with the Apple-developed N1 wireless chip for WLAN 7 and Bluetooth 6, teams can rely on a fast, stable connection.3
- ROBUST MACOS - MACOS provides for the application at super-fast speed with its advanced operating system. With Siri AI4, a powerful AI assistant that understands the personal context and has comprehensive world knowledge, and Apple Intelligence5, the AI which is seamlessly integrated into everyday apps and experiences. And with window arrangement, sidecar and more all remain productive.
Technical specifications
- Product type
Mac mini
- Model
Mac mini (M6, 2026)
- CPU series
Apple M6
- CPU
Apple M6 12‑Core CPU
- Processor/type
12‑Core CPU
- Processor cores (No.)
12 x
- No. of processor E cores
6
- No. of processor P cores
4
24 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
12-core GPU
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
6
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
Gigabit LAN (1 Gbps)
Thunderbolt 4
USB C®
USB C® (USB4®)
HDMI™
Headphone jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Silver
- Width
127 mm
- Height
50 mm
- Depth
127 mm
- Weight
730 g
- PSU power
155 W
- Operating system (Version)
MacOS
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820568 Apple Mac mini (M6, 2026) Silver 24 GB RAM 512 GB SSD 12‑Core CPU 12-core GPU MHQM4ZD/A
Description
This text is machine translated.




