
Apple Mac mini (2023), Apple M2 Chip (8‑Core CPU, 10-core GPU), 8 GB memory, 512 GB SSD, Silver
Highlights & Details
- M2 chip for unbelievable speed and performance8-core CPU provides up to 18% faster performance for everyday tasks at a super-fast speed (1)10-core GPU with up to 35% faster performance for graphics-intensive apps and games (1)16-core neural engine for advanced machine learningFrom 8 GB up to 24 GB common RAM, so that everything WAS you do is fast and fluidSuper-fast SSD memory starts apps and opens files immediatelySupports up to two displaysAdvanced cooling system for a continuous outstanding performanceFast wireless connections with WLAN 6e (2)Two Thunderbolt 4 ports, one HDMI connection, two USB-A connections, headphone connection, Gigabit or 10 Gbit EthernetUltra-compact design with 19.7 cm side length in silverMacOS Ventura gives you powerful new ways to do more, share things, and collaborate with others on all your Apple devices
- This text is machine translated.
Technical specifications
- Product type
Mac mini
- Model
Mac mini (2023)
- CPU series
Apple M2
- CPU
Apple M2 8‑Core CPU
- Processor/type
8‑Core CPU
- Processor cores (No.)
8 x
- No. of processor E cores
4
- No. of processor P cores
4
8 GB
- RAM / Max. upgrade
24 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
M2 (10-core GPU)
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
Thunderbolt 4
HDMI™
USB A (USB 3.2 2nd gen)
Headphone jack (3.5 mm)
Gigabit LAN (1 Gbps)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Silver
- Width
197 mm
- Height
35.8 mm
- Depth
197 mm
- Weight
1.18 kg
- PSU power
150 W
- Operating system (Version)
MacOS
- Bluetooth
Yes
- GPU brand
Apple
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2755589 Apple Mac mini (2023) Silver 8 GB RAM 512 GB SSD 8‑Core CPU M2 (10-core GPU) MMFK3D/A
Description
This text is machine translated.
Scope of delivery
- TAN Mini
- Power cable;





