
Highlights & Details
Apple Mac Studio (M4 Max, 2025) Mac Studio
- Apple M4 Max 16-Core CPU
- RAM: 64 GB
- 1 TB SSD
- Apple
- MacOS
Technical specifications
- Product type
Mac Studio
- Model
Mac Studio (M4 Max, 2025)
- based on the following CTO model
MU963D/A
- CPU series
Apple M4 Max
- CPU
Apple M4 Max 16-Core CPU
- Processor/type
16-Core CPU
- Processor cores (No.)
16 x
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI® 2.1
Thunderbolt 5
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
Gigabit LAN (10 Gbps)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Headphone jack (3.5 mm)
Card reader
- Supported memory cards
SDXC
- Factory colour
Silver
- Width
197 mm
- Height
95 mm
- Depth
197 mm
- PSU power
480 W
- Features
Memory card reader
- Operating system (Version)
MacOS
CTO
- Condition
Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428247 Apple Mac Studio (M4 Max, 2025) CTO Silver 64 GB RAM 1 TB SSD 16-Core CPU Z1CD_80_DE_CTO

