
Number
Apple Mac Studio (M5 Max, 2026) Mac Studio
Highlights & Details
- M5 MAX CHIP – Breakthrough performance with a next-generation CPU, a more powerful 3rd-generation Raytracing GPU, and a neural accelerator integrated into each GPU Kern. Teams get more Power to write code with multiple threads, accelerate complex agent-based workflows, or run multiple data visualization tools simultaneously—with incredible energy efficiency.
- MEMORY AND MEMORY – perfect for developers, researchers and creative pros. Up to 128 GB shared memory and up to 614 GB/s memory bandwidth for more speed in processing huge datasets, complex 3D scenes and inference in AI workflows. And up to 2x faster Memory1 accelerates tasks such as transferring large amounts of files and loading large projects.
- A POWERFUL PLATFORM FOR AI - Apple chips and all the key components that drive them are designed to run demanding AI workflows, such as large language models (LLMs), directly on the device. With Mac Studio, teams can do AI tasks locally and save their budget on projects that require cloud models.
- SECURITY IS BUILT IN – Apple chips protect even the most sensitive company data, such as IP and PII, so that they remain private and on the device. And it's easy for IT teams to manage devices with native device management support.
- POWERFUL CONNECTIONS – Comes with four Thunderbolt 5 ports with ultra-high bandwidth for connectivity and PCIe expansion. And with two USB C ports, two USB A ports, one HDMI port, an SDXC card slot and a headphone jack. Teams can connect up to five external displays to have more space for sharing or reviewing code. With the N1 chip developed by Apple for WLAN 7 and Bluetooth 6.2
- FITS PERFECTLY ON THE DESK - The compact Mac Studio with a side length of 19.7 cm fits perfectly under most displays. The advanced¬heat management system ensures that teams and their AI agents can do even the most demanding tasks extremely quickly and the Mac Studio remains quiet thereby, so that it does not interfere with the work.
- STABLE MACOS - MACOS provides for the fact that the applications run superfast with its advanced operating system. With Siri AI3, a powerful¬strong AI assistant that understands the personal context and has comprehensive world knowledge, and Apple Intelligence4, the AI which is seamlessly integrated into everyday apps and experiences. And with window arrangement, sidecar and more all remain productive.
- MAC + IPHONE – The Mac works easily with other Apple devices. AI tasks can be started easily on the Mac Studio from iPhone - in this way the co-workers always remain productive, no matter whether they are sitting at the study table or while traveling.
Technical specifications
- Product type
Mac Studio
- Model
Mac Studio (M5 Max, 2026)
- CPU series
Apple M5 Max
- CPU
Apple M5 Max 18-Core CPU
- Processor/type
18-Core CPU
- Processor cores (No.)
18 x
36 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
32-core GPU
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
6
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI® 2.1
Thunderbolt 5
USB C® (USB4®)
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
Gigabit LAN (10 Gbps)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Headphone jack (3.5 mm)
Card reader
Show more
- Supported memory cards
SDXC
- Factory colour
Silver
- Width
197 mm
- Height
95 mm
- Depth
197 mm
- Weight
2.7 kg
- PSU power
480 W
- Features
Memory card reader
- Operating system (Version)
MacOS
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820564 Apple Mac Studio (M5 Max, 2026) Silver 36 GB RAM 512 GB SSD 18-Core CPU 32-core GPU MHL64ZD/A
Description
This text is machine translated.


