
Highlights & Details
Apple Mac Studio (M5 Ultra, 2026) Mac Studio
- M5 ULTRA CHIP – The M5 Ultra combines two M5 Max chips in one and thus enables extreme performance for demanding tasks. This provides a boost with the next generation CPU, a powerful¬stronger GPU with 3rd generation Raytracing and a neural accelerator in each GPU Kern. This allows teams to train AI models, provide coding agents or perform numeric flow simulations.
- MEMORY AND MEMORY – perfect for developers, researchers and creative pros. Up to 512 GB shared memory and 1.2 TB/s memory bandwidth for more speed in processing huge datasets, complex 3D scenes and inference in AI workflows. And up to 2x faster Memory1 accelerates tasks such as transferring large amounts of files and loading large projects.
- A POWERFUL PLATFORM FOR AI - Apple chips and all the key components that drive them are designed to run demanding AI workflows, such as advanced language models (LLM), directly on the device. With Mac Studio, teams can do AI tasks locally and save their budget on projects that require cloud models.
- SECURITY IS BUILT IN – Apple chips protect even the most sensitive company data, such as IP and PII, so that they remain private and on the device. And it's easy for IT teams to manage devices with native device management support.
- HIGH-PERFORMANCE CONNECTIONS – Teams can set up a cluster and run advanced AI models, or use up to eight external displays via six Thunderbolt 5 ports with ultra-high bandwidth. There are also two USB A ports, an HDMI port, a SDXC card slot and a headphone jack. With the N1 chip developed by Apple for WLAN 7 and Bluetooth 6.2
- FITS PERFECTLY ON THE DESK - The compact Mac Studio with a side length of 19.7 cm fits perfectly under most displays. The advanced heat management system¬ensure that teams and their AI agents can also manage¬full tasks extremely quickly and the Mac Studio remains quiet thereby so that it does not interfere with the work.
- STABLE MACOS - MACOS provides for the fact that the applications run superfast with its advanced operating system. With Siri AI3, a powerful¬strong AI assistant that understands the personal context and has comprehensive world knowledge, and Apple Intelligence4, the AI which is seamlessly integrated into everyday apps and experiences. And with window arrangement, sidecar and more all remain productive.
- MAC + IPHONE – The Mac works easily with other Apple devices. AI tasks can be started easily on the Mac Studio from iPhone - in this way the co-workers always remain productive, no matter whether they are sitting at the study table or while traveling.
Technical specifications
- Product type
Mac Studio
- Model
Mac Studio (M5 Ultra, 2026)
- CPU series
Apple M5 Ultra
- CPU
Apple M5 Ultra 30-Core CPU
- Processor/type
30-Core CPU
- Processor cores (No.)
36 x
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
64-core GPU
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
6
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI® 2.1
Thunderbolt 5
USB C® (USB4®)
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
Gigabit LAN (10 Gbps)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Headphone jack (3.5 mm)
Card reader
Show more
- Supported memory cards
SDXC
- Factory colour
Silver
- Width
197 mm
- Height
95 mm
- Depth
197 mm
- Weight
3.6 kg
- PSU power
480 W
- Features
Memory card reader
- Operating system (Version)
MacOS
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820565 Apple Mac Studio (M5 Ultra, 2026) Silver 96 GB RAM 1 TB SSD 30-Core CPU 64-core GPU MHL74ZD/A
Description
This text is machine translated.


