
Highlights & Details
The 13" (33.8 cm) MacBook Pro with Touch Bar. More power. More performance. Pro like never before.
- Display: 33.8 cm;13.3 inch;WQXGA;Retina display, True Tone technology;2560 x 1600 Pixel
- CPU: Intel® Core™ i5;8th Gen (Coffee Lake) (4 x;1.4 GHz)
- RAM: 8 GB;LPDDR3 RAM;2133 MHz
- Memory: 256 GB;SSD
- Graphics: Intel Iris Plus Graphics;645
- Operating system: MacOS
Technical specifications
- 720p FaceTime HD camera
- Product type
Laptop
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
WQXGA
- Display properties
Retina display
True Tone technology
- Display resolution
2560 x 1600 Pixel
- CPU series
Intel® Core™ i5
- Processor generation
8th Gen (Coffee Lake)
- Processor cores (No.)
4 x
- CPU speed
1.4 GHz
- CPU turbo clock speed (max.)
3.9 GHz
- CPU cache
128 MB
8 GB
- Memory clock speed
2133 MHz
- RAM type
LPDDR3 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Features
Touch bar and Touch ID
Backlit Magic Keyboard
True Tone Retina Display
- Drive
w/o hard drive
- Microphone
Yes (built-in)
- Built-in speakers
Yes
- Webcam
Yes (built-in)
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Bluetooth
Headphone jack (3.5 mm)
Thunderbolt 3
Wi-Fi 5 (IEEE 802.11ac)
- Factory colour
Spaceship grey
- Width
304.1 mm
- Height
14.9 mm
- Depth
212.4 mm
- Weight
1.37 kg
- Battery / technology
Integrated lithium polymer battery with 58.2 Wattstunden
- Operating time (max.)
10 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
13 inch
- CPU clock rate
4 x 1.4 GHz / max. 3.9 GHz
Discounted (new unused product, unwrapped)
- Condition
The product has been unboxed/unwrapped once. The product itself hasn't been used, or undergone refurbishment. This is still a new product.
- Display
33.8 cm (13.3 inch)
- Graphics card type
Intel Iris Plus Graphics
- No. of graphics cards
1
- Graphics card type
645
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2389443 Apple MacBook 13 Pro Laptop Discounted (new unused product, unwrapped) 33.8 cm (13.3 inch) Intel® Core™ i5 8 GB 256 GB S
Description
13" (33.8 cm) MacBook Pro with Touch Bar
Two Thunderbolt 3 ports
Each 13-inch (33.8 cm) MacBook Pro now has a powerful Quad‑Core Intel processor, the benefits and security of Touch ID and dynamic, context-sensitive controls with the Touch Bar. This will take your productivity to the next level.
This text is machine translated.




