
8-Core CPU 512 GB Gold
Highlights & Details
- Apple-designed M1 chip for a huge performance boost in CPU and GPU and machine learning
- Do more than ever with up to 18Std. Battery life (1)
- The 8‑Core CPU delivers up to 3.5x faster performance to complete projects faster than ever before (2)
- Up to eight GPU cores with up to 5x faster graphics for graphics-intensive apps and games (2)
- 16‑Core Neural Engine for advanced machine learning
- GB of shared memory to keep everything was done fast and smooth
- Super-fast SSD storage starts apps and opens files immediately
- Fanless design for quiet operation
- 13.3" Retina display (33.78cm diagonal) with large P3 color space for lively pictures and unbelievable details (3)
- FaceTime HD camera with advanced image signal processor for clearer, sharper video calls
- A ring of three microphones that focuses on your voice and not on everything around it
- Next-generation WLAN 6 for faster connections
- Two Thunderbolt / USB 4 ports for charging and for accessories
- Illuminated Magic Keyboard and TouchID for secure unlock and pay
- MacOS Bigsur comes with an impressive new design and big app updates for Safari, News and Maps
- Available in gold, space gray and silver
Technical specifications
- Product type
MacBook 12
- Type
MacBook Air 13 (M1, 2020)
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
WQXGA+
- Display properties
Retina display
True Tone technology
- Display resolution
2560 x 1600 Pixel
- CPU series
Apple M1
- Processor/type
8-Core CPU
- Processor cores (No.)
8 x
8 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Touch ID
Backlit Magic Keyboard
True Tone Retina Display
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.0
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
USB
- No. of USB type A 3.0 ports
2 x
- Factory colour
Gold
- Width
304.1 mm
- Height
16.1 mm
- Depth
212.4 mm
- Weight
1.29 kg
- Battery / technology
Lithium polymer battery with 49.9 Wattstunden
- Operating time (max.)
18 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
13 inch
- Display
33.8 cm (13.3 inch)
- Bluetooth
Yes
- Graphics card type
Apple M1
- Multi-touch display
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2335830 Apple 33.8 cm (13.3 inch) WQXGA+ Apple M1 8-Core CPU 8 GB RAM 512 GB SSD Apple M1 Gold MGNE3D/A
Description
This text is machine translated.
Scope of delivery
- USB-C power adapter
- This text is machine translated.





