
Apple MacBook 12 Air, 33 cm (13 inch), Apple M4, 24 GB RAM 512 GB , SSD, Silver
Highlights & Details
- WITH THE Power OF THE M4 – with the Apple M4 everything WAS you do, becomes faster and smoother – work in several apps, edit videos or play graphically demanding games.
- DEVELOPED FOR Apple INTELLIGENCE - Apple INTELLIGENCE is your personal intelligence system. It helps you write something, express yourself and do tasks effortlessly. And with revolutionary data protection, you can rest assured that no one can access your data - not even Apple. *1
- UP TO 18 HOURS BATTERY LIFE - the MacBook Air delivers the same incredible performance - whether running on battery or connected to the power. *2
- MOBILE DESIGN – The MacBook Air is super-light and only 11.5 mm thick. It fits perfectly with your mobile lifestyle - and in your pocket.
- A BRILLIANT DISPLAY – The 33 cm (13-inch) Liquid Retina display supports one billion colors. *3 photos and videos appear with a¬impressive high contrast and clear details, text is pin sharp.
- LOOK BETTER. SOUND BETTER – with a 12MP Center Stage camera, three microphones and four speakers with 3D audio, everything looks great and sounds like that.
- CONNECT EVERYTHING - The MacBook Air has two Thunderbolt 4 ports, a MagSafe charging connection, a headphone connection, WLAN 6E and Bluetooth 5.3. *4 And it supports up to two external displays.
- SUPER-FAST APPS WITH MACOS – All your most important apps, including Microsoft 365, Adobe Creative Cloud and Google Workspace, run ultra-fast on MacOS. *5
- LOVE YOUR IPHONE? YOU WILL LOVE THE MAC – the Mac works great with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages with APP messages or make and answer phone calls with your Mac FaceTime messages.
Technical specifications
- Product type
MacBook 12
- Type
MacBook Air 13 (M4, 2025)
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
Liquid Retina
True Tone technology
- Display resolution
2560 x 1664 Pixel
- CPU
Apple M4 with 10-core CPU and 10-core GPU
- CPU series
Apple M4
- Processor/type
M4 10-Core CPU
24 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Touch ID
Backlit Magic Keyboard
True Tone Retina Display
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Thunderbolt 4
MagSafe 3
Headphone jack (3.5 mm)
Wi-Fi
Bluetooth
- No. of Thunderbolt IFs
2 x
- Factory colour
Silver
- Width
304.1 mm
- Height
11.3 mm
- Depth
215 mm
- Weight
1.24 kg
- Battery / technology
Lithium-polymer battery with 53.8 watt-hours
- Operating time (max.)
18 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
13 inch
- GPU brand
Apple
- Charging capacity (min.)
30 W
- Charging capacity (max.)
72 W
- Display
33 cm (13 inch)
- Graphics card type
Apple M4
- No. of graphics cards
1
- Graphics card type
10-Core GPU
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3395654 Apple MacBook Air 13 (M4, 2025) 33 cm (13 inch) 24 GB RAM 512 GB SSD M4 10-Core CPU 10-Core GPU Silver MC654D/A
Description
This text is machine translated.













