
Apple MacBook Air
Highlights & Details
- Brilliant 13.3" (33.78 cm) Retina display with True Tone technology
- Illuminated Magic Keyboard and Touch ID
- Intel Core i3 10th Generation Processor
- 8 GB RAM, 512 GB SSD MEMORY
- Up to 11 h battery life
Technical specifications
- Product type
MacBook 12
- Type
MacBook Air 13 (2020)
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
WQXGA
- Display properties
Retina display
True Tone technology
- Display resolution
2560 x 1600 Pixel
- Display format
16:10
- CPU series
Intel® Core™ i5
- Processor generation
10th Gen (Ice Lake)
- Processor cores (No.)
4 x
- CPU speed
1.1 GHz
- CPU turbo clock speed (max.)
3.5 GHz
8 GB
- Memory clock speed
3733 MHz
- RAM type
LPDDR4X
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Touch ID
Backlit Magic Keyboard
True Tone Retina Display
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Headphone/mic combo jack (3.5 mm)
Thunderbolt 3
- No. of Thunderbolt IFs
2 x
- No. of USB 3.0 ports
2 x
- Factory colour
Spaceship grey
- Width
304 mm
- Height
212 mm
- Depth
16 mm
- Weight
1.29 kg
- Operating time (max.)
12 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
13 inch
- CPU clock rate
4 x 1.1 GHz / max. 3.5 GHz
- Display
33.8 cm (13.3 inch)
- Version
WiFi
- Bluetooth
Yes
- Graphics card type
Intel Iris Plus Graphics
- Memory card reader
No
- Audio technology
Dolby® Atmos™
- Multi-touch display
No
- Model type
MacBook Air 13.3" (33.78 cm) (2020)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250647 Apple 33.8 cm (13.3 inch) WQXGA Intel® Core™ i5 8 GB RAM 512 GB SSD Intel Iris Plus Graphics Spaceship grey MVH22D/A
Description
The latest MacBook Air comes in silver, space gray and gold and has a brilliant Retina display with True Tone technology, TouchID, an illuminated Magic keyboard and a Force Touch trackpad. All in an iconic design, thin, light and made from 100% recycled aluminum. And with 11 hours of battery life, it's the laptop for everything – and for the whole day.
This text is machine translated.
Features
- Intel Iris Plus Graphics
- Fast SSDMemory
- 8GB RAM
- Stereo speakers with wider stereo sound
- Two Thunderbolt3 (USB‑C) ports
- Up to 11Std. Battery life
- Force Touch Trackpad
- 802.11ac WLAN
- available in gold, SpaceGray and silver
- the latest version of macOS.
Scope of delivery
- Power supply unit
- USB cable




