
The 13" (33.8 cm) MacBook Pro with Touch Bar. More power. More performance. Pro like never before.
Highlights & Details
- Quad‑Core Intel Core i5 processor of 8. Generation
- Brilliant Retina display with True Tone technology
- Touch Bar and Touch ID
- Intel Iris Plus Graphics 645
- Ultra-fast SSD
- Two Thunderbolt 3 (USB‑C) ports
- Up to 10 hours battery life
- 802.11ac WLAN
- The latest keyboard developed by Apple
- Force Touch Trackpad
- Available in Space Gray and Silver
- MacOS Mojave, inspired by professional users and made for everyone, with dark mode, stacking, simpler screen shots, useful built-in apps and more
Technical specifications
- 720p FaceTime HD camera
- Product type
MacBook 12
- Type
MacBook Pro 13 (2019)
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
WQXGA
- Display properties
Retina display
True Tone technology
- Display resolution
2560 x 1600 Pixel
- CPU series
Intel® Core™ i5
- Processor generation
8th Gen (Coffee Lake)
- Processor cores (No.)
4 x
- CPU speed
1.4 GHz
- CPU turbo clock speed (max.)
3.9 GHz
- CPU cache
128 MB
8 GB
- Memory clock speed
2133 MHz
- RAM type
LPDDR3 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Touch bar and Touch ID
Backlit Magic Keyboard
True Tone Retina Display
- Drive
w/o hard drive
- Fingerprint
Yes (built-in)
- Microphone
Yes (built-in)
- Built-in speakers
Yes
- Webcam
Yes (built-in)
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Bluetooth
Headphone jack (3.5 mm)
Thunderbolt 3
Wi-Fi 5 (IEEE 802.11ac)
- No. of Thunderbolt IFs
2 x
- Factory colour
Spaceship grey
- Width
304.1 mm
- Height
14.9 mm
- Depth
212.4 mm
- Weight
1.37 kg
- Battery / technology
Integrated lithium polymer battery with 58.2 Wattstunden
- Operating time (max.)
10 h
- Operating system (Version)
macOS Mojave
- Screen size diagonal (inches)
13 inch
- CPU clock rate
4 x 1.4 GHz / max. 3.9 GHz
- Display
33.8 cm (13.3 inch)
- Version
WiFi
- Bluetooth
Yes (built-in)
- Graphics card type
Intel Iris Plus Graphics
- No. of graphics cards
1
- Graphics card type
645
- Memory card reader
No
- Multi-touch display
No
- NFC (Near field communication)
No
- Model type
MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2019)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2144375 Apple 33.8 cm (13.3 inch) WQXGA Intel® Core™ i5 8 GB RAM 256 GB SSD Intel Iris Plus Graphics 645 Spaceship grey MUHP2D/A
Description
Two Thunderbolt 3 ports
Every 13" (33.8 cm) MacBook Pro now has a powerful Quad‑Core Intel processor, the benefits and security of Touch ID and dynamic, context-sensitive controls with the Touch Bar. This will take your productivity to the next level.
This text is machine translated.
Scope of delivery
- 13" (33.8 cm) MacBook Pro
- 61W USB‑C power adapter (power supply)
- USB‑C charging cable (2 m)




